STM32L4+ Series Microcontrollers

STMicroelectronics' ultra-low-power STM32L4+ series microcontrollers with FPU Arm® Cortex®-M4 MCU 120 MHz

Image of STMicroelectronics' STM32L4+ Series Microcontrollers STMicroelectronics' STM32L4+ devices, a new generation of the STM32L4 series, stretch performance to 150 DMIPS (233 ULPMark™-CP) at 120 MHz and can act as the central controller in a full range of fitness bands, smart watches, small medical equipment, smart meters, smart industrial sensors, and more. All of these applications require sophisticated functions, instant responses, and minimal downtime for battery charging, making the ultra-efficient STM32L4+ an ideal fit.

The STM32L4+ gives application designers the features they need to achieve these goals: strong processor performance with the largest on-chip memory for this type of ultra-low-power microcontroller, and the most advanced graphics capabilities for smooth and fluid user experiences. The new Chrom-GRC™ graphics controller can handle circular displays (TFT-LCDs) just as efficiently as square ones, without wasting resources managing pixels that are never displayed. Also on-chip is ST's innovative Chrom-ART Accelerator™, which enhances graphics performance.

Features and Benefits
  • The STM32L4+ is pin‐to‐pin compatible with the different STM32 series and opens the door to the full STM32 ecosystem.
  • Ultra‐low‐power mode: 20 nA with backup registers without real‐time clock (5 wakeup pins)
  • Ultra‐low‐power mode + 64 Kbytes of RAM: 800 nA
  • Ultra‐low‐power mode + RTC: 200 nA with backup registers (5 wakeup pins)
  • Ultra‐low‐power mode + 64 Kbytes of RAM + RTC: 1 μA
  • Dynamic run mode: down to 112 μA/MHz
  • Wake‐up time: 5 μs

STM32L4+ Series Microcontrollers

画像メーカー品番商品概要入手可能な数量価格詳細を表示
IC MCU 32BIT 2MB FLASH 169UFBGASTM32L4R9AII6IC MCU 32BIT 2MB FLASH 169UFBGA3102 - 即時$2,666.00詳細を表示
IC MCU 32BIT 2MB FLASH 144LQFPSTM32L4R5ZIT6IC MCU 32BIT 2MB FLASH 144LQFP1419 - 即時$2,463.00詳細を表示
IC MCU 32BIT 2MB FLASH 144WLCSPSTM32L4R5ZIY6TRIC MCU 32BIT 2MB FLASH 144WLCSP5011 - 即時$2,323.00詳細を表示
IC MCU 32BIT 2MB FLASH 144UFBGASTM32L4R9ZIJ6IC MCU 32BIT 2MB FLASH 144UFBGA5809 - 即時$2,787.00詳細を表示
IC MCU 32BIT 2MB FLASH 144LQFPSTM32L4R9ZIT6IC MCU 32BIT 2MB FLASH 144LQFP545 - 即時$2,745.00詳細を表示
刊行: 2017-12-22