SLC NAND Flash Memory

Infineon's SLC NAND family of 1 to 8 Gb NAND 3 V / 1.8 V NAND flash memory for embedded systems

Image of Infineon SLC NAND Flash MemoryInfineon's SLC NAND products complement the parallel and serial NOR offerings for embedded applications. Infineon applies its stringent process for qualification, testing, extended temperature support and packaging to its line of SLC NAND products. Infineon’s high performance and high reliability SLC NAND product portfolio is available in 1 Gb, 2 Gb, 4 Gb and 8 Gb densities. These products will work with systems that support 1-bit ECC and going forward 4-bit ECC. All of Infineon's NAND products will be backed by Infineon's world-class customer support and commitment to longevity of supply.

Features
  • Voltage: 3 V / 1.8 V
  • Technology: 4x / 3x nm SLC FG NAND
  • Density: 1 Gb to 8 Gb
  • Interface: ONFI1.0
  • Bus: x8 / x16
  • Cycling: 100 K (typ.)
  • Temperature range: -40°C to +85°C
  • Packages: 48-pin TSOP; 63-ball BGA
  • Software support: complimentary drivers and Infineon FFS
  • Performance: cache programming, multi-plane commands support, OTP, and 25 µS random access, 25 ns seq. access, 200 to 300 µS tprog, 2 to 3.5 ms tbers
Applications
  • Digital TVs
  • Set-top boxes
  • Network memory modules
  • Industrial meters
  • Game consoles
  • Printers
  • Digital cameras
  • Automotive infotainment
  • GPS navigation
  • Toys
刊行: 2012-12-20