CBMC Circuit Breakers with IO-Link

Phoenix Contact’s multi-channel, programmable electronic breaker now has IO-Link connections

Image of Phoenix Contact CBMC Circuit Breakers with IO-LinkPhoenix Contact’s CBMC product line now includes IO-Link versions. The standard 1-10 A and NEC Class 2 1-4 A products for 24 VDC applications now have counterparts with IO-Link capabilities.

The IO-Link versions add even more flexibility and transparency to the features of the standard versions. For example, users can now remotely reset and turn channels on or off, or gain additional insight into the status of the system with information such as current input voltage and load current draw.

Features
  • IO-Link compatible (V1.1)
  • Per-channel currents of 1-10 A or 1-4 A (NEC Class 2)
  • Four individual channel outputs in a compact design
  • LED push-button and status indication
  • Press-and-hold programming
  • Push-in terminals

CBMC Circuit Breakers with IO-Link

画像メーカー品番商品概要定格電流(A)入手可能な数量料金詳細を表示
CIR BRKR SOLID STATE 4A 24VDC2910410CIR BRKR SOLID STATE 4A 24VDC4A12 - 即時$35,979.00詳細を表示
CIR BRKR SOLID STATE 10A 24VDC2910411CIR BRKR SOLID STATE 10A 24VDC10A33 - 即時
49 - 工場在庫品
$35,979.00詳細を表示
刊行: 2018-03-22