G7S Forcibly Guided Safety Relay

Omron's G7S safety relay family offers reinforced insulation

Image of Omron's G7S Safety RelaysOmron's slim G7S relay family with forcibly guided contacts is available as a four- or six-pole type in various contact combinations and offers reinforced insulation. Terminals are arranged for easy PCB layout. It can be soldered directly to a PCB or used together with the P7S socket.

Features

  • Forcibly guided contacts
  • Conforms to EN 50205
  • 6 A at 240 VAC and 6 A at 24 VDC for resistive loads
  • Reinforced insulation between inputs and outputs and poles
  • 4- and 6-pole relays available

G7S Safety Relays

画像メーカー品番商品概要入手可能な数量価格詳細を表示
RELAY SAFETY 4PST 6A 24VG7SA-2A2B-DC24RELAY SAFETY 4PST 6A 24V657 - 即時
2999 - 工場在庫品
$9,011.00詳細を表示
RELAY SAFETY 4PST 6A 24VG7SA-3A1B-DC24RELAY SAFETY 4PST 6A 24V2072 - 即時
8431 - 工場在庫品
$10,072.00詳細を表示
RELAY SAFETY 6PST 6A 24VG7SA-5A1B-DC24RELAY SAFETY 6PST 6A 24V1310 - 即時
3215 - 工場在庫品
$12,456.00詳細を表示
RELAY SAFETY 6PST 6A 24VG7SA-4A2B DC24RELAY SAFETY 6PST 6A 24V0 - 即時$9,597.00詳細を表示
RELAY SAFETY 6PST 6A 24VG7SA-3A3B-DC24RELAY SAFETY 6PST 6A 24V293 - 即時$10,169.00詳細を表示
RELAY SOCKET 14 POS DIN RAILP7SA-14FRELAY SOCKET 14 POS DIN RAIL2033 - 即時
1005 - 工場在庫品
$9,115.00詳細を表示
RELAY SOCKET 14 POS DIN RAILP7SA-14F-ND DC24RELAY SOCKET 14 POS DIN RAIL6813 - 即時
4041 - 工場在庫品
$10,199.00詳細を表示
RELAY SOCKET 10 POS DIN RAILP7SA-10F-ND-DC24RELAY SOCKET 10 POS DIN RAIL9125 - 即時
10740 - 工場在庫品
$8,905.00詳細を表示
刊行: 2016-04-08