LPC178x7x Cortex-M3 Microcontroller

NXP's Cortex-M3 is a next generation core that offers better performance

Image of NXP Semiconductor's LPC178x/7x Cortex-M3 MicrocontrollerNXP's LPC178x / 7x is an ARM Cortex-M3 based microcontroller for embedded applications requiring a high level of integration and low power dissipation.

The Cortex-M3 is a next generation core that offers better performance than the ARM7 at the same clock rate and other system enhancements such as modernized debug features and a higher level of support block integration. The Cortex-M3 CPU incorporates a 3-stage pipeline and has a Harvard architecture with separate local instruction and data buses, as well as a third bus with slightly lower performance for peripherals. The Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branches.

The LPC178x / 7x adds a specialized flash memory accelerator to accomplish optimal performance when executing code from flash. The LPC178x / 7x is targeted to operate at up to 120 MHz CPU frequency.

Features
  • Functional replacement for LPC23xx and 24xx family devices
  • ARM Cortex-M3 processor, running at frequencies of up to 120 MHz
  • ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
  • Multilayer AHB matrix interconnect provides a separate bus for each AHB master
  • Split APB bus allows for higher throughput
  • Cortex-M3 system tick timer, including an external clock input option
Applications
  • eMetering
  • Lighting
  • Industrial networking
  • Alarm systems
  • White goods
  • Motor control

Cortex M3 Microcontroller

画像メーカー品番商品概要入手可能な数量料金
IC MCU 32BIT 512KB FLSH 208TFBGALPC1778FET208,551IC MCU 32BIT 512KB FLSH 208TFBGA0 - 即時See Page for Pricing詳細を表示
IC MCU 32BIT 512KB FLASH 208LQFPLPC1788FBD208,551IC MCU 32BIT 512KB FLASH 208LQFP0 - 即時$2,785.00詳細を表示
IC MCU 32BIT 512KB FLASH 208LQFPLPC1778FBD208,551IC MCU 32BIT 512KB FLASH 208LQFP0 - 即時See Page for Pricing詳細を表示
IC MCU 32BIT 512KB FLSH 208TFBGALPC1788FET208,551IC MCU 32BIT 512KB FLSH 208TFBGA3595 - 即時$3,531.00詳細を表示
LPC1788 EVAL BRDOM13001,598LPC1788 EVAL BRD0 - 即時$59,790.00詳細を表示
LPC1788 EVAL BRDSOMDIMM-LPC1788LPC1788 EVAL BRD0 - 即時$14,956.70詳細を表示
KIT DEV LPC1788 5.7 VGA TOUCHDK-57VTS-LPC1788KIT DEV LPC1788 5.7 VGA TOUCH0 - 即時$78,938.00詳細を表示
刊行: 2011-06-20