Extreme Low-Power (XLP) Microcontrollers

Microchip's nanoWatt XLP™ MCUs with low sleep current

Image of Microchip Technology's Extreme Low Power (XLP) Microcontrollers As more electronic applications require low-power or battery power, energy conservation becomes paramount. Today's applications must consume little power, and in extreme cases, last for up to 15 to 20 years, while running from a single battery. To enable applications like these, Microchip has introduced nanoWatt XLP technology. Extreme low-power microcontrollers featuring nanoWatt XLP technology offer one of the industry's lowest currents for sleep, where extreme low power applications spend 90% to 99% of their time.

Applications
  • Battery applications and portable devices
    • Utility meeting, asset tracking, electronic locks, portable medical, smoke / CO2 detectors, irrigation systems, security systems/sensors, remote keyless entry
  • Green initiatives
    • Compliance with regulations, appliances, home electronics
  • Energy harvesting
    • Wireless switches, battery-less sensors, condition-based maintenance, and a variety of applications based on energy harvested from mechanical vibrations, solar cell etc.
Benefits of nanoWatt XLP
  • Sleep / power-down current down to 20 nA
  • Brown-out reset down to 45 nA
  • Watch-dog timer down to 400 nA
  • Real-time clock / calendar down to 500 nA

Related Product Information

PIC16F72X

画像メーカー品番商品概要入手可能な数量価格
IC MCU 8BIT 7KB FLASH 20SSOPPIC16F1508T-I/SSIC MCU 8BIT 7KB FLASH 20SSOP1383 - 即時$241.00詳細を表示
IC MCU 8BIT 7KB FLASH 20SSOPPIC16F1708T-I/SSIC MCU 8BIT 7KB FLASH 20SSOP1008 - 即時$251.00詳細を表示

PIC18F46J11

画像メーカー品番商品概要入手可能な数量価格
IC MCU 8BIT 16KB FLASH 28QFNPIC18F24J11-I/MLIC MCU 8BIT 16KB FLASH 28QFN292 - 即時$580.00詳細を表示
IC MCU 8BIT 16KB FLASH 28SOICPIC18F24J11-I/SOIC MCU 8BIT 16KB FLASH 28SOIC4 - 即時$545.00詳細を表示

PIC18F46J50

画像メーカー品番商品概要入手可能な数量価格
IC MCU 8BIT 16KB FLASH 28QFNPIC18F24J50-I/MLIC MCU 8BIT 16KB FLASH 28QFN210 - 即時$650.00詳細を表示
IC MCU 8BIT 16KB FLASH 28SOICPIC18F24J50-I/SOIC MCU 8BIT 16KB FLASH 28SOIC144 - 即時$612.00詳細を表示

PIC18F1XK50

画像メーカー品番商品概要入手可能な数量価格
IC MCU 8BIT 8KB FLASH 20VQFNPIC18F13K50-I/MQIC MCU 8BIT 8KB FLASH 20VQFN383 - 即時$402.00詳細を表示
IC MCU 8BIT 8KB FLASH 20DIPPIC18F13K50-I/PIC MCU 8BIT 8KB FLASH 20DIP98 - 即時$497.00詳細を表示

PIC18FXXK20

画像メーカー品番商品概要入手可能な数量価格
IC MCU 8BIT 8KB FLASH 28QFNPIC18F23K20-I/MLIC MCU 8BIT 8KB FLASH 28QFN31 - 即時$399.00詳細を表示
IC MCU 8BIT 8KB FLASH 28UQFNPIC18F23K20-I/MVIC MCU 8BIT 8KB FLASH 28UQFN0 - 即時$391.57詳細を表示

PIC24F16KA102

画像メーカー品番商品概要入手可能な数量価格
IC MCU 16BIT 32KB FLASH 44TQFPPIC24F32KA304-I/PTIC MCU 16BIT 32KB FLASH 44TQFP54 - 即時$754.00詳細を表示
IC MCU 16BIT 16KB FLASH 20SSOPPIC24F16KL401-I/SSIC MCU 16BIT 16KB FLASH 20SSOP821 - 即時$444.00詳細を表示
刊行: 2009-07-14