K048 ESP32 CoreInk Development Kit with 1.5" E-Ink Display

M5Stack's K048 1.5" e-ink display is easy on the eyes, making it a great choice for reading or viewing for long periods

Image of M5Stack's K048 ESP32 CoreInk Development Kit with 1.5" E-Ink DisplayM5Stack's K048 ESP32 CoreInk touch-enabled development kit with 1.5” e-ink display has low power consumption and can retain the image even if power to the device is terminated. The K048 1.54" e-ink display is easy on the eyes, making it a great choice for reading or viewing for long periods of time.

For control, the CoreInk integrates a multi-function button, a physical button, integrated status LED, and buzzer. The device also includes a 390 mAh Lipo, RTC (BM8563) for controlling accurate timing and deep sleep functionality. CoreInk features independent reset and power buttons, expansion ports (HY2.0-4P, M-BUS, and HAT expansion) for attaching external sensors to expand functionality and for unlimited possibilities.

Features
  • 200 px x 200 px 1.54" black and white e-ink display
  • Internal 4 M Flash
  • Low power display
  • 180 degree viewing angle
  • Expansion ports
  • ESP32 standard wireless functions Wi-Fi® and Bluetooth®
  • Built-in magnet
  • Internal battery
  • Expandable
Applications
  • IoT terminals
  • E-books
  • Industrial control panels
  • Electronic tags

K048 ESP32 CoreInk Development Kit with 1.5" E-Ink Display

画像メーカー品番商品概要入手可能な数量価格詳細を表示
ESP32 COREINK DEV KIT 1.54" EINKK048ESP32 COREINK DEV KIT 1.54" EINK0 - 即時$4,969.00詳細を表示
刊行: 2021-03-09