HY Series Hall Effect Transducer
LEM USA's HY series Hall-effect transducer features compact design for PCB mounting
LEM USA's HY series is a Hall-effect transducer designed for PCB mounting. The package is consistent for a range of currents from 5 A through 50 A. It is a bipolar device with galvanic isolation between the primary and secondary circuits. It has a voltage output and each current range device has a measuring range of three times the nominal current.
- Hall effect measuring principle
- Galvanic isolation between primary and secondary circuit
- Isolation voltage 2500 V~
- Compact design for PCB mounting
- Low power consumption
- Extended measuring range (3 x IPN)
- Switched mode power supplies (SMPS)
- General purpose inverters
- AC variable speed drives
- Uninterruptible power supplies (UPS)
- Battery-supplied applications
HY Series
| 画像 | メーカー品番 | 商品概要 | 電流 - センシング | チャンネル数 | 入手可能な数量 | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | HY 5-P | CURRENT SENSOR HE/OL 5A | 5A | 1 | 110 - 即時 | 詳細を表示 |
![]() | ![]() | HY 10-P | CURRENT SENSOR HE/OL 10A | 10A | 1 | 510 - 即時 | 詳細を表示 |
![]() | ![]() | HY 25-P | CURRENT SENSOR HE/OL 25A | 25A | 1 | 993 - 即時 | 詳細を表示 |
![]() | ![]() | HY 50-P | CURRENT SENSOR HE/OL 50A | 50A | 1 | 316 - 即時 | 詳細を表示 |
![]() | ![]() | HY 15-P | CURRENT SENSOR HE/OL 15A | 15A | 1 | 0 - 即時 | 詳細を表示 |
![]() | ![]() | HY 12-P | CURRENT SENSOR HE/OL 12.5A | 12.5A | 1 | 0 - 即時 | 詳細を表示 |
![]() | ![]() | HY 20-P | CURRENT SENSOR HE/OL 20A | 20A | 1 | 0 - 即時 | 詳細を表示 |
![]() | HY 15-P/SP1 | CURRENT SENSOR HE/OL 15A | 15A | 1 | 0 - 即時 | 詳細を表示 | |
![]() | HY 50-P/SP1 | CURRENT SENSOR HE/OL 50A | 50A | 1 | 0 - 即時 | 詳細を表示 | |
![]() | HY 50-P/SP21 | CURRENT SENSOR HE 50A | 50A | 1 | 0 - 即時 | 詳細を表示 | |
![]() | HY 50-P/SP16 | CURRENT SENSOR HE/OL 50A | 50A | 1 | 0 - 即時 | 詳細を表示 | |
![]() | ![]() | HY 30-P | CURRENT SENSOR HE/OL 30A | 30A | 1 | 0 - 即時 | 詳細を表示 |
![]() | HY 25-P/SP1 | CURRENT SENSOR HE/OL 25A | 25A | 1 | 0 - 即時 | 詳細を表示 |