LEB Series Connectors

JST introduces the LEB board-to-board and wire-to-board, crimp style connector series

Image of JST's LEB Series ConnectorsJST's LEB series wire-to-board, board-to-board, crimp style disconnectable connectors offer subminiature size and reliable contact construction for low current, low voltage conditions such as LED light bars. A super compact, low profile connector, the LEB has a 4.0 mm (0.157") pitch. With a mated side entry height of only 2.65 mm (0.104"), it is designed to not interfere with the luminescence angle of the PCB mounted LEDs. Also, the side entry SMT connectors are polarized and incorporate a friction locking feature preventing accidental disconnection.

Molded in a RoHS-compliant 94V0 9T Nylon (SMT headers) resin, the LEB series is available in one and two circuits. They are rated at 3.0 A AC/DC (using 22 AWG) at 300 VAC. Wire sizes AWG #22 to #26 are accommodated. The temperature range is -55°C to +105°C (including temperature rise in applying electrical current). The crimp contact housings are molded of a UL94V-0 rated, glass filled PBT resin. Contacts are made of tin-plated, copper alloy base material. Copper alloy, tin-plated reinforcement tabs offer strength and stability to the mounted headers.

Dual-Terminated wire jumpers are available in standard 2, 4, 6, 8, 10, and 12 inch lengths.

更新日: 2019-05-01

Jumpers

画像メーカー品番商品概要ワイヤゲージコンタクト仕上げ入手可能な数量価格詳細を表示
JUMPER SLEB-001T-P0.2 X2 6"ALEBLEB22K152JUMPER SLEB-001T-P0.2 X2 6"22 AWG0 - 即時$41.97詳細を表示
JUMPER SLEB-001T-P0.2 X2 12"ALEBLEB22K305JUMPER SLEB-001T-P0.2 X2 12"22 AWG0 - 即時$50.77詳細を表示
JUMPER SLEB-001T-P0.2 X2 2"ALEBLEB22K51JUMPER SLEB-001T-P0.2 X2 2"22 AWG0 - 即時$35.99詳細を表示
JUMPER SLEB-001T-P0.2 X2 4"ALEBLEB22K102JUMPER SLEB-001T-P0.2 X2 4"22 AWG0 - 即時$36.90詳細を表示
JUMPER SLEB-001T-P0.2 X2 8"ALEBLEB22K203JUMPER SLEB-001T-P0.2 X2 8"22 AWG0 - 即時$42.99詳細を表示
JUMPER SLEB-001T-P0.2 X2 10"ALEBLEB22K254JUMPER SLEB-001T-P0.2 X2 10"22 AWG0 - 即時$46.00詳細を表示

Housings

画像メーカー品番商品概要ポジション数取り付けタイプ入手可能な数量価格詳細を表示
CONN SSL PLUG HSG 1POS CRIMPLEBRP-01V-SCONN SSL PLUG HSG 1POS CRIMP1フリーハンギング0 - 即時$101.73詳細を表示
CONN SSL PLUG HSG 2POS CRIMPLEBRP-02V-SCONN SSL PLUG HSG 2POS CRIMP2フリーハンギング1044 - 即時$38.00詳細を表示

Headers

画像メーカー品番商品概要ポジション数取り付けタイプ入手可能な数量価格詳細を表示
CONN SSL RCPT 2POS 4MM SOLDER02R-LEBSS-TBCONN SSL RCPT 2POS 4MM SOLDER2面実装、ライトアングル24171 - 即時$83.00詳細を表示

Contact

画像メーカー品番商品概要ポジション数取り付けタイプ入手可能な数量価格詳細を表示
CONN SSL TAB CONT 22-26AWG CRIMPSLEB-001T-P0.2CONN SSL TAB CONT 22-26AWG CRIMP1フリーハンギング29855 - 即時$17.00詳細を表示
刊行: 2013-07-02