PI7C9X762Q Automotive-Compliant I²C/SPI-to-Dual UART Bridge

The Diodes PI7C9X762Q high-performance UART bridge improves robustness in automotive connectivity

Image of Diodes PI7C9X762Q Automotive-Compliant I²C/SPI-to-Dual UART BridgeThe Diodes PI7C9X762Q automotive-compliant I²C/SPI-bus-to-dual-channel high-performance UART bridge supports applications operating at -40°C to +105°C temperature range. The PI7C9X762Q offers full bidirectional protocol conversion from an I²C or SPI-bus to UART and supports SPI clock speeds up to 33 Mbps. The UART includes 64 bytes of TX/RX FIFOs with programmable trigger levels and is backward compatible to the 16C450. It has up to eight additional programmable, general-purpose I/O (GPIO) pins.

The PI7C9X762Q’s advanced features, including auto-hardware and software flow control, deliver a very stable, safe, and cost-effective solution for robust automotive interconnectivity. Its additional features include support for fractional baud rates, and its software reset function allows the UART to be reset at any instant, independent of a hardware reset signal.

The PI7C9X762Q is available in the small-footprint W-QFN5050-32 (ZH32). A standard compliance version, PI7C9X762, is available and is suitable for industrial and commercial applications.

Features
  • AEC-Q100 Grade 2 qualified
    • Meets the requirements of automotive applications
  • Backward compatible with 16C450 UART
    • Eases software development and migration
  • Advanced features include auto-hardware, software flow control, and software reset
    • Minimizes development time while providing a robust solution
  • Stable, safe, and cost- effective solution for automotive interconnectivity
  • Low power with small footprint solution
    • Saves battery power, making it ideal for EV designs
  • Provides additional 8 GPIO pins
    • Improves design flexibility
  • Automotive compliant: AEC qualified, manufactured in sites certified to IATF 16949 supporting PPAP documents
Applications
  • Smart cockpits
  • Central controllers
  • I/O module controllers
  • ADAS
  • Telematics
  • Zonal gateways

PI7C9X762Q Automotive-Compliant I²C/SPI-to-Dual UART Bridge

画像メーカー品番商品概要入手可能な数量価格詳細を表示
SPI BRIDGE W-QFN5050-32PI7C9X762Q2ZHEXSPI BRIDGE W-QFN5050-322500 - 即時
7500 - 工場在庫品
$1,222.00詳細を表示
刊行: 2025-11-11