A2H Series 50 A Automotive Relays
CIT's rugged automotive relays offer low temperature rise
CIT's A2H series 50 A automotive relays feature an option of a PC pin or quick-connect mounting and two styles of mounting flanges. Contact arrangement options are 1A or 1C with a coil voltage of 12 VDC or 24 VDC. The A2H series is rugged in construction and offers low-temperature rise at full load.
- Contact arrangement: 1 A SPST N.O. or 1C SPDT with contact rating of 50 A at 14 VDC
- Contact resistance: <50 mΩ
- Contact material: AgSnO2
- Tested electrical life: 100K cycles with a mechanical life of 10M cycles
- Dielectric strength: 750 VRMS coil-to-contact and 500 VRMS contact-to-contact
- Insulation resistance: 100M mΩ at 500 VDC
- Shock resistance: 294 m/s2 for 11 minutes
- Vibration resistance: 10 mm double amplitude 10 Hz to 22.3 Hz
- Operating temperature range: -40°C to +125°C, storage temperature range: +40°C to +155°C
- Weight: 35g
- Solderability: +260°C for 5 s
A2H Series 50 A Automotive Relays
| 画像 | メーカー品番 | 商品概要 | 入手可能な数量 | 料金 | 詳細を表示 | |
|---|---|---|---|---|---|---|
![]() | ![]() | A2H1CSQ12VDC1.6 | RELAY AUTOMOTIVE SPDT 50A 12V | 6173 - 即時 | $430.00 | 詳細を表示 |
![]() | ![]() | A2HF1CSQ12VDC1.6 | RELAY AUTOMOTIVE SPDT 50A 12V | 439 - 即時 | $430.00 | 詳細を表示 |
![]() | ![]() | A2HF1CSQ12VDC1.6D | RELAY AUTOMOTIVE SPDT 50A 12V | 1959 - 即時 | $437.00 | 詳細を表示 |
![]() | ![]() | A2H1CSQ12VDC1.6R | RELAY AUTOMOTIVE SPDT 50A 12V | 2679 - 即時 | $437.00 | 詳細を表示 |
![]() | ![]() | A2HM1CSQ12VDC1.6 | RELAY AUTOMOTIVE SPDT 50A 12V | 561 - 即時 | $437.00 | 詳細を表示 |
![]() | ![]() | A2H1CSQ12VDC1.6D | RELAY AUTOMOTIVE SPDT 50A 12V | 3483 - 即時 | $437.00 | 詳細を表示 |
![]() | ![]() | A2HF1CSQ12VDC1.6R | RELAY AUTOMOTIVE SPDT 50A 12V | 183 - 即時 | $437.00 | 詳細を表示 |
![]() | ![]() | A2H1CSQ24VDC1.6 | RELAY AUTOMOTIVE SPDT 50A 24V | 0 - 即時 | $445.00 | 詳細を表示 |
![]() | ![]() | A2HF1CSQ24VDC1.6 | RELAY AUTOMOTIVE SPDT 50A 24V | 266 - 即時 | $445.00 | 詳細を表示 |
![]() | ![]() | A2HM1CSQ12VDC1.6R | RELAY AUTOMOTIVE SPDT 50A 12V | 1152 - 即時 | $449.00 | 詳細を表示 |
![]() | ![]() | A2HM1CSQ12VDC1.6D | RELAY AUTOMOTIVE SPDT 50A 12V | 4413 - 即時 | $449.00 | 詳細を表示 |
![]() | ![]() | A2H1CSQ24VDC1.6R | RELAY AUTOMOTIVE SPDT 50A 24V | 260 - 即時 | $457.00 | 詳細を表示 |
![]() | ![]() | A2HF1CSQ24VDC1.6R | RELAY AUTOMOTIVE SPDT 50A 24V | 124 - 即時 | $457.00 | 詳細を表示 |
![]() | ![]() | A2HM1CSQ24VDC1.6 | RELAY AUTOMOTIVE SPDT 50A 24V | 178 - 即時 | $457.00 | 詳細を表示 |
![]() | ![]() | A2H1CSQ24VDC1.6D | RELAY AUTOMOTIVE SPDT 50A 24V | 2602 - 即時 | $457.00 | 詳細を表示 |
![]() | ![]() | A2HF1CSQ24VDC1.6D | RELAY AUTOMOTIVE SPDT 50A 24V | 618 - 即時 | $457.00 | 詳細を表示 |
![]() | ![]() | A2HM1CSQ24VDC1.6R | RELAY AUTOMOTIVE SPDT 50A 24V | 103 - 即時 | $467.00 | 詳細を表示 |
![]() | ![]() | A2HM1CSQ24VDC1.6D | RELAY AUTOMOTIVE SPDT 50A 24V | 87 - 即時 | $467.00 | 詳細を表示 |