Prismatic Reflective Sheeting

3M™ engineer-grade prismatic reflective sheeting series 3430, 3431, 3432, 3435, and 3437 with reliable retroreflective, microprismatic optics

Image of 3M's Prismatic Reflective Sheeting3M engineer-grade prismatic reflective sheeting series 3430 meets ASTM D4956 Type I standards. It is a non-metalized, micro-prismatic, lens retroreflective sheeting designed for production of reflective commercial signs and noncritical traffic control signs. This includes signs exposed vertically in service. The visible, integral "EGP" marking easily identifies the 3430 series. When applied to properly prepared sign substrates, 3430 sheeting provides long-term reflectivity and durability. This prismatic reflective sheeting is available in white, yellow, red, blue, and green colors.

DigiKey can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

Features
  • Microprismatic technology
  • Pressure sensitive adhesive
  • Better daytime and nighttime brightness than beaded engineer grade
  • Meets ASTM D4956 Type I 
  • Lay-flat, easy-release liner
  • Five- to seven-year durability
  • Compatible with 3M inks and films series 880N and 880I

Sheeting

画像メーカー品番商品概要入手可能な数量料金
TAPE RETROREFLECTIVE WHT 1"X5YDS3430-1-5TAPE RETROREFLECTIVE WHT 1"X5YDS3 - 即時$3,523.00詳細を表示
TAPE REFLECTIVE WHT 1/2"X5YD3430-0.5-5TAPE REFLECTIVE WHT 1/2"X5YD6 - 即時$1,900.00詳細を表示
TAPE RETROREFLECTIVE WHT 2"X5YDS3430-2-5TAPE RETROREFLECTIVE WHT 2"X5YDS0 - 即時See Page for Pricing詳細を表示
TAPE RETROREFLECTIVE WHT 3"X5YDS3430-3-5TAPE RETROREFLECTIVE WHT 3"X5YDS0 - 即時$7,969.00詳細を表示
TAPE RETROREFLECTIVE YLW 1"X5YDS3431-1-5TAPE RETROREFLECTIVE YLW 1"X5YDS4 - 即時$3,523.00詳細を表示
TAPE REFLECTIVE YLW 1/2"X5YD3431-0.5-5TAPE REFLECTIVE YLW 1/2"X5YD1 - 即時$1,900.00詳細を表示
TAPE RETROREFLECTIVE YLW 2"X5YDS3431-2-5TAPE RETROREFLECTIVE YLW 2"X5YDS1 - 即時$6,051.00詳細を表示
TAPE RETROREFLECTIVE RED 1"X5YDS3432-1-5TAPE RETROREFLECTIVE RED 1"X5YDS0 - 即時See Page for Pricing詳細を表示
TAPE REFLECTIVE RED 1/2"X5YD3432-0.5-5TAPE REFLECTIVE RED 1/2"X5YD0 - 即時See Page for Pricing詳細を表示
TAPE RETROREFLECTIVE RED 2"X5YDS3432-2-5TAPE RETROREFLECTIVE RED 2"X5YDS0 - 即時See Page for Pricing詳細を表示
TAPE REFLECTIVE BLUE 1/2"X5YD3435-0.5-5TAPE REFLECTIVE BLUE 1/2"X5YD0 - 即時See Page for Pricing詳細を表示
TAPE RETROREFLECTIVE GRN 1"X5YDS3437-1-5TAPE RETROREFLECTIVE GRN 1"X5YDS1 - 即時$3,267.00詳細を表示
刊行: 2013-01-24