Maker.io main logo

Wireless Stepper Motor Controller with ESP32 and TMC2240

1,399

2025-09-22 | By Rinme Tom

License: General Public License Motors Stepper Wifi Wireless Arduino ESP32

Objective

This project aims to develop a wireless stepper motor controller utilizing the ESP32 microcontroller and the TMC2240 stepper driver. The system is designed to provide precise motor control with real-time feedback, all accessible through a simple web interface. It's ideal for applications in robotics, automation, CNC machines, and industrial prototyping.

Wireless Stepper Motor Driver with ESP32

Key Features

  • Web-Based Control: Operate the stepper motor remotely via a browser interface, eliminating the need for specialized software.

  • High Precision: Achieve up to 1/256 microstepping resolution, ensuring fine motor control.

  • Real-Time Monitoring: Track motor parameters such as position, temperature, and current draw through the web dashboard.

  • Smart Power Management: Automatically negotiates optimal power levels from USB-C Power Delivery sources, ranging from 5V to 20V.

  • Visual Indicators: RGB LEDs provide immediate feedback on system status and motor activity.

PCB Design

Components Used

  • ESP32-S3-WROOM-1: A Wi-Fi and Bluetooth 5.0-enabled microcontroller.

  • TMC2240ATJ+T: A high-precision stepper motor driver supporting up to 2A current.

  • AS5600-ASOM: A contactless magnetic rotary position sensor with 12-bit resolution.

  • FUSB302BMPX: USB Type-C controller with Power Delivery support.

  • ADPL44002AUJZ: Low-dropout (LDO) linear regulator for voltage regulation.

Circuit Diagram

The Wireless Stepper Motor Controller with ESP32 project employs a custom PCB design that integrates all components efficiently. The schematic includes:

  • ESP32-S3: Interfaces with the TMC2240 via SPI for motor control signals

  • TMC2240: Drives the stepper motor and communicates with the ESP32 for control

  • AS5600 Encoder: Provides real-time position feedback to the ESP32

  • USB-C PD Controller: Handles power input and distribution

  • LDO Regulator: Supplies regulated 3.3V to the ESP32 and other peripherals.

    Programming the ESP32:

    • Utilize the Arduino IDE or PlatformIO to write the firmware for the ESP32. The firmware should handle Wi-Fi connectivity, SPI communication with the TMC2240, and data exchange with the AS5600 encoder.

  • Web Interface Implementation:

    • Develop a simple web interface hosted on the ESP32. This interface should allow users to control the stepper motor's movement, set parameters like speed and direction, and monitor real-time position feedback.

  • Microstepping Configuration:

    • Implement microstepping control in the firmware to enable smooth and precise motor movements.

Applications

  • Robotics Automation: Precise control of robotic arms and movements.

  • CNC Machines: Accurate positioning for milling and engraving tasks.

  • Home Automation: Integration into smart home systems for motorized devices.

  • Industrial Prototyping: Development of motorized prototypes for various applications.

メーカー品番 TMC2240ATJ+T
36V 2ARMS+ SMART INTEGRATED STEP
Analog Devices Inc./Maxim Integrated
メーカー品番 AS5600-ASOM SOIC8 LF T&RDP
SENSOR ANGLE 360DEG SMD
ams-OSRAM USA INC.
メーカー品番 FUSB302BMPX
IC USB TYPE C CTLR PROGR 14-MLP
onsemi
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.