Maker.io main logo

Webcam Privacy Friend

37

2022-04-19 | By bekathwia

License: Attribution Non-commercial 3D Printing Arduino

 

I made a motorized cover for my webcam in the shape of an eyeball. It automatically closes its eyelid after a certain amount of time, which is the main reason it is better than the piece of tape I was using to block my webcam before. Follow along with the build in the video above. Odd_Jay also helped consult on this project!

Supplies for this project:

building the circuit

To keep up with what I’m working on, follow me on YouTubeInstagramTwitterPinterest, and subscribe to my newsletter

To read more and download the 3D printing files and code, check out my website. And to build your own, check out these Digi-Key supplies:  

メーカー品番 1449
SERVOMOTOR RC MICRO ANALOG PLAST
Adafruit Industries LLC
メーカー品番 3500
TRINKET M0 ATSAMD21E18 EVAL BRD
Adafruit Industries LLC
メーカー品番 FIT0033
SERVO EXTENSION CABLE 300MM
DFRobot
メーカー品番 1598
PROFESSIONAL IC EXTRACTION TOOL
Adafruit Industries LLC
メーカー品番 P160KNP-0EC15A10K
POT 10K OHM 1/10W PLASTIC LOG
TT Electronics/BI
メーカー品番 320E11GRN
SWITCH TACT SPST-NO 0.025A 50V
E-Switch
メーカー品番 758
JUMPER M/M 5.91" 28AWG 1PC
Adafruit Industries LLC
メーカー品番 MN35
DIGITAL MINI MULTIMETER
FLIR Extech
メーカー品番 11228-00000-100
3M VIRTUA PROTECTIVE EYE 1=1PC
3M
メーカー品番 WBNCC633731-2OZ
NO-CLEAN FLUX CORE SOLDER, 63/37
SRA Soldering Products
メーカー品番 3019
THIRD HAND PANA HAND WORKSTATION
Adafruit Industries LLC
メーカー品番 FIT0096
BREADBRD TERM STRIP 3.20X2.00"
DFRobot
メーカー品番 RM-PL0206
3D-FUEL, STANDARD PLA, BRIGHTEST
LulzBot
メーカー品番 RM-PL0175
3D-FUEL, STANDARD PLA, MIDNIGHT
LulzBot
メーカー品番 DH-20M50057
CABLE USB AM TO MICRO 2.0 0.49'
Cvilux USA
メーカー品番 4783
BREADBOARD GENERAL PURPOSE PTH
Adafruit Industries LLC
メーカー品番 1311
HOOK-UP 22AWG SOLID - 6 X 25FT
Adafruit Industries LLC
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.