Maker.io main logo

Simple GPS Tracker

324

2020-04-01 | By M5Stack

License: General Public License

* Thanks for the source code and project information provided by @Ptschulik

When I received the M5Stack together with the M5 Stack GPS module I wanted to generate a simple display to show actual GPS data. It was the perfect opportunity to find out how to use the graphic display, the buttons and the Arduino library TinyGPS++.

 

 

So, what this project offers:

  • Display of the parameters lateral and longitudinal location, altitude, speed, number of actual received satellites, HDOP value and time and date.
  • With the right button you can switch between German and English language.
  • With the middle button you can change between the format of the lateral and longitudinal location from decimal degree to degree, minutes and seconds and back.
  • With the left button you can change the brightness of the display.
  • Especially care is given to update the display only when necessary to avoid flicker of the display.
  • Also, a huge effort was spent to determine if the GPS is receiver is not attached or if no valid GPS data is detected.
  • The code is commented very well so changes to your needs should be straight forward and fairly easy.
メーカー品番 K002
ESP32 GREY KIT WITH 9AXIS SENSOR
M5Stack Technology Co., Ltd.
メーカー品番 M003
GPS MODULE W/ ANTENNA (NEO-M8N)
M5Stack Technology Co., Ltd.
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.