Maker.io main logo

Jayy-O-Lantern

39

2021-10-29 | By Odd_Jayy (Jorvon Moss)

License: See Original Project

Step 1:

Trace a line pattern onto the pumpkin, just a small, almost oval shape you can fit your head through. I recommend using a hot knife to cut the pumpkin, but if not, a box cutter may work.

step_1

Step 2:

Make sure the pumpkin fits on your head comfortably before continuing on.

step_2

Step 3:

Cut eye holes into the pumpkin. I recommend measuring out your face to find the comfiest place for the eyes.

step_3

Step 4:

I airbrushed the inside of the pumpkin head black to blend my face in it better.

step_4

Step 5:

Print the lenses linked at the bottom of the tutorial to use for the eyes. I printed two and controlled them with a servo.

step_5

Step 6:

Add the circuit linked below to the pumpkin head. I taped the LED strip where the mouth would be.

step_6

Step 7:

Wear it and enjoy.

step_7

Video:

 

Supplies:

  1. Pumpkin
  2. Adafruit Trinket
  3. Electret Microphone Amplifier
  4. Adafruit NeoPixel Digital RGB LED Strip
  5. PowerBoost 1000 Basic
  6. Lithium-Ion Polymer Battery

Links:

  1. Iris
  2. Sound Circuit
メーカー品番 1500
TRINKET 3V ATTINY85 EVAL BRD
Adafruit Industries LLC
メーカー品番 1063
EVAL BOARD FOR MAX4466
Adafruit Industries LLC
メーカー品番 2508
ADDRESS LED STRIP SERIAL RGB 1M
Adafruit Industries LLC
メーカー品番 2030
EVAL BOARD FOR TPS61030
Adafruit Industries LLC
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.