Maker.io main logo

How to Make a Hook and Loop Switch

54

2023-02-09 | By Kitronik Maker

License: See Original Project Programmers

Courtesy of Kitronik

Guide by Kitronik Maker

kitronik_1

This Kitronik University resource looks at making a conductive hook and ‎loop switch.‎

material_2

Hook and Loop can be a fantastic switch for switching on and off a soft circuit and ‎can be made from readily available materials. All you need is one strip ‎of conductive hook and loop material, some conductive and non-conductive thread ‎and some backing fabric. Have a look at the video below to see it in use in a circuit.‎

 

In our case we have attached some stiffer backing fabric onto our main material ‎using non-conductive thread.‎

attach_3

Then, simply sew on the hook and loop strips, one onto each piece of fabric with ‎conductive thread making sure that there are exposed contact points at each side ‎of the fabric to connect the rest of the project to.‎

sew_4

Finally, either attach clips such as crocodile leads onto the contacts or continue ‎sewing with conductive thread to complete your circuit.‎

clips_5

Hook and Loop Material pressed together to close switch and complete circuit.

©Kitronik Ltd – You may print this page & link to it but must not copy the page or part thereof ‎without Kitronik's prior written consent.

メーカー品番 2740
CONDUCTIVE HOOK & LOOP
Kitronik Ltd.
メーカー品番 2724
ELECTRO-FASHION, CONDUCTIVE THRE
Kitronik Ltd.
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.