nhfificm
%3
m mm
a. m
nm move man 0 uocwuo mm
e 3 IO 16 25 35m 100 tsumzso 315 350 one 450
\ 4 a 2 2 2 4 s 15
\ 10 a s 4 3 12 7 7
ALUMINUM ELECTROLYTIC CAPACITORS
196
φd
Pressure relief vent
Sealing rubber packing
T
1
V
2
X
3
1
4
A
5
3
6
3
7
1
8
M
9
A
10
D
11
Configuration
Capacitance tolerance (±20%)
Rated capacitance (330µF)
Rated voltage (10V)
Series name
Type
L+ MAX
35MIN 35 MIN
(φ10up)
φD
+
0.5MAX
Sleeve (P.E.T.)
φ D
5 to 8
Pb-free leadwire
Pb-free PET sleeve
AD
10 to 18 CD
Configuration
φd
Pressure relief vent
Sealing rubber packing
T
1
V
2
X
3
1
4
A
5
3
6
3
7
1
8
M
9
A
10
D
11
Configuration
Capacitance tolerance (±20%)
Rated capacitance (330µF)
Rated voltage (10V)
Series name
Type
L+ MAX
35MIN 35 MIN
(φ10up)
φD
+0.5MAX
Sleeve (P.E.T.)
φ D
5 to 8
Pb-free leadwire
Pb-free PET sleeve
AD
10 to 18 CD
Configuration
TVX(02 type)
Standard, For General Purposes - Axial Lead Type
Axial lead type of standard series for general purposes.
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863).
Axial Lead Type Type numbering system (Example : 10V 330
µ
F)
Category Temperature Range
Rated Capacitance Range
Capacitance Tolerance
Leakage Current
Leakage current
Tangent of loss angle (tan δ)
Stability at Low Temperature
Endurance
Shelf Life
After storing the capacitors under no load at 85°C for
1000 hours and then performing voltage treatment
based on JIS C 5101-4 clause 4.1 at 20°C, they shall
meet the characteristic requirements at right.
Printed with white color letter on purple blue sleeve.
Marking
Performance CharacteristicsItem
–40 to +85°C (6.3 to 250V), –25 to +85°C (315 to 450V)
0.47 to 10000µF
6.3 to 450V
± 20% at 120Hz, 20°C
Rated Voltage Range
Specifications
Rated voltage (V)
Impedance ratio
(MAX.)
Z–25°C / Z+20°C
Z–40°C / Z+20°C
6.3
4
10
10
3
8
16
2
6
25
2
4
35 to 100
2
3
160 to 250
4
12
315
·
350
6
—
400
·
450
15
—
Measurement frequency :
120Hz
Capacitance change
Leakage current
tan δ
Within ±20% of the initial capacitance value
Less than or equal to the initial specified value
200% or less than the initial specified value
The specifications listed at right shall be met when
the capacitors are restored to 20°C after the rated
voltage is applied for 2000 hours at 85°C.
Rated voltage (V)
6.3 to 100 160 to 450
After 1 minute's application of rated voltage at 20°C,
not more than 0.03CV or 4 (
µ
A) , whichever is greater.
After 2 minutes' application of rated voltage at 20°C,
not more than 0.01CV or 3 (
µ
A) , whichever is greater.
In case of CV 1000
After 1 minute's application of rated voltage at 20°C,
not more than 0.1CV+40 (
µ
A) .
In case of CV > 1000
After 1 minute's application of rated voltage at 20°C,
not more than 0.04CV+100 (
µ
A) .
Rated voltage (V)
tan δ (MAX.)
6.3
0.24
10
0.20
16
0.16
25
0.14
35
0.12
50
0.10
63 to 100
0.08
160 to 315
0.20
350 to 450
0.25
Dimension table in next page.
φD 5 to 13 16 to 18
φd 0.6 0.8
α
(φD < 10) 1
(φD10) 2
Capacitance change
Leakage current
tan δ
Within ±20% of the initial capacitance value
Less than or equal to the initial specified value
200% or less than the initial specified value
Please refer to page 22 about the taped product spec.
Please refer to page 4 for the minimum order quantity.
(Through 100V only)
(mm)
For capacitance of more than 1000µF, add 0.02 for every increase of 1000µF.
Measurement frequency : 120Hz at 20°C