Toshiba Semiconductor and Storageが提供するTC74VHC138F, FK, FN, FTのデータシート

TOSHIBA W SOPIBVP7300127A % SOUS-P450427 <0 \="" ww?"="" tssop16»f-od44-ov65a="" q="" \h="" mm‘="" vssop16-p-0030-0‘50="" 2007—10-01="">
TC74VHC138F/FN/FT/FK
2007-10-01
1
TOSHIBA CMOS Digital Integrated Circuit Silicon Monolithic
TC74VHC138F,TC74VHC138FN,TC74VHC138FT,TC74VHC138FK
3-to-8 Line Decoder
The TC74VHC138 is an advanced high speed CMOS 3-to-8
DECODER fabricated with silicon gate C2MOS technology.
It achieves the high speed operation similar to equivalent
Bipolar Schottky TTL while maintaining the CMOS low power
dissipation.
When the device is enabled, 3 Binary Select inputs (A, B and
C) determine which one of the outputs ( 0Y-7Y ) will go low.
When enable input G1 is held low or either 2AGor 2BGis held
high, decoding function is inhibited and all outputs go high.
G1, 2AG, and 2BGinputs are provided to ease cascade
connection and for use as an address decoder for memory
systems.
An input protection circuit ensures that 0 to 5.5 V can be
applied to the input pins without regard to the supply voltage.
This device can be used to interface 5 V to 3 V systems and two
supply systems such as battery back up. This circuit prevents
device destruction due to mismatched supply and input voltages.
Features
High speed: tpd = 5.7 ns (typ.) at VCC = 5 V
Low power dissipation: ICC = 4 μA (max) at Ta = 25°C
High noise immunity: VNIH = VNIL = 28% VCC (min)
Power down protection is provided on all inputs.
Balanced propagation delays: tpLH
tpHL
Wide operating voltage range: VCC (opr) = 2 V to 5.5 V
Pin and function compatible with 74ALS138
Weight
SOP16-P-300-1.27A : 0.18 g (typ.)
SOL16-P-150-1.27 : 0.13 g (typ.)
TSSOP16-P-0044-0.65A : 0.06 g (typ.)
VSSOP16-P-0030-0.50 : 0.02 g (typ.)
Note: xxxFN (JEDEC SOP) is not available in
Japan.
TC74VHC138F
TC74VHC138FN
TC74VHC138FT
TC74VHC138FK
TOSHIBA mm 6 623 _|:|:|:|:|:|:|:J 01234567 r U C O w N B E B 1 2 [[[EEEEE 24 T‘ s e m mmm mmm m u a n :U m w o A: in m m D. 7676 H X r T 2007—10-01
TC74VHC138F/FN/FT/FK
2007-10-01
2
Pin Assignment
IEC Logic Symbol
Truth Table
Inputs Outputs
Enable Select
G1 A2G B2G C B A
0Y 1Y 2Y 3Y 4Y 5Y 6Y 7Y
Selected
Output
L X X X X X H H H H H H H H None
X H X X X X H H H H H H H H None
X X H X X X H H H H H H H H None
H L L L L L L H H H H H H H 0Y
H L L L L H H L H H H H H H 1Y
H L L L H L H H L H H H H H 2Y
H L L L H H H H H L H H H H 3Y
H L L H L L H H H H L H H H 4Y
H L L H L H H H H H H L H H 5Y
H L L H H L H H H H H H L H 6Y
H L L H H H H H H H H H H L 7Y
X: Don’t care
VCC 16
0Y
15
14
13
12
11
10
1
2
3
4
5
6
7
2BG
G1
7Y
GND 8 9
(top view)
B
C
A
1Y
2Y
3Y
4Y
5Y
6Y
2AG
7
EN
(1)
(3)
(2)
B
&
C
(6)
G1
(15)
(13)
(11)
(14)
(12)
(10)
2AG (4)
(5)
(9)
(7)
A
BIN/OCT
0Y
1Y
2Y
3Y
4Y
5Y
6Y
7Y
1
2
4
0
1
2
3
4
5
6
2BG 7
(1)
(3)
(2)
B
&
C
(6)
G1
(15)
(13)
(11)
(14)
(12)
(10)
2AG (4)
(5)
(9)
(7)
A0Y
1Y
2Y
3Y
4Y
5Y
6Y
7Y
0
2
0
1
2
3
4
5
6
2BG
7
0
G
DMUX
TOSHIBA 2007-10-01
TC74VHC138F/FN/FT/FK
2007-10-01
3
Logic Diagram
Absolute Maximum Ratings (Note)
Characteristics Symbol Rating Unit
Supply voltage range VCC 0.5 to 7.0 V
DC input voltage VIN 0.5 to 7.0 V
DC output voltage VOUT 0.5 to VCC + 0.5 V
Input diode current IIK 20 mA
Output diode current IOK ±20 mA
DC output current IOUT ±25 mA
DC VCC/ground current ICC ±75 mA
Power dissipation PD 180 mW
Storage temperature Tstg 65 to 150 °C
Note: Exceeding any of the absolute maximum ratings, even briefly, lead to deterioration in IC performance or
even destruction.
Using continuously under heavy loads (e.g. the application of high temperature/current/voltage and the
significant change in temperature, etc.) may cause this product to decrease in the reliability significantly
even if the operating conditions (i.e. operating temperature/current/voltage, etc.) are within the absolute
maximum ratings and the operating ranges.
Please design the appropriate reliability upon reviewing the Toshiba Semiconductor Reliability Handbook
(“Handling Precautions”/“Derating Concept and Methods”) and individual reliability data (i.e. reliability test
report and estimated failure rate, etc).
Operating Ranges (Note)
Characteristics Symbol Rating Unit
Supply voltage VCC 2.0 to 5.5 V
Input voltage VIN 0 to 5.5 V
Output voltage VOUT 0 to VCC V
Operating temperature Topr 40 to 85 °C
Input rise and fall time dt/dv 0 to 100 (VCC = 3.3 ± 0.3 V)
0 to 20 (VCC = 5 ± 0.5 V) ns/V
Note: The operating ranges must be maintained to ensure the normal operation of the device.
Unused inputs must be tied to either VCC or GND.
A
B
C
1
2
3
4
5
6
Select
inputs
Enable
inputs
A2G
B2G
G1
15
Data
outputs
14 1Y
13 2Y
12
11 4Y
10
9
7 7Y
0Y
3Y
5Y
6Y
TOSHIBA Ta: 2007-10-01
TC74VHC138F/FN/FT/FK
2007-10-01
4
Electrical Characteristics
DC Characteristics
Test Condition Ta = 25°C Ta = 40 to
85°C
Characteristics Symbol
VCC
(V) Min Typ. Max Min Max
Unit
2.0 1.50 1.50 V
High-level input
voltage VIH 3.0
to
5.5
VCC ×
0.7 VCC ×
0.7
2.0 0.50 0.50 V
Low-level input
voltage VIL 3.0
to
5.5
VCC ×
0.3 VCC ×
0.3
IOH = 50 μA
2.0
3.0
4.5
1.9
2.9
4.4
2.0
3.0
4.5
1.9
2.9
4.4
High-level output
voltage VOH V
IN = VIH or VIL
IOH = 4 mA
IOH = 8 mA
3.0
4.5
2.58
3.94
2.48
3.80
V
IOL = 50 μA
2.0
3.0
4.5
0.0
0.0
0.0
0.1
0.1
0.1
0.1
0.1
0.1
Low-level output
voltage VOL V
IN = VIH or VIL
IOL = 4 mA
IOL = 8 mA
3.0
4.5
0.36
0.36
0.44
0.44
V
Input leakage
current IIN VIN = 5.5 V or GND 0 to
5.5 ±0.1 ±1.0 μA
Quiescent supply
current ICC VIN = VCC or GND 5.5 4.0 40.0 μA
TOSHIBA 2007-10-01
TC74VHC138F/FN/FT/FK
2007-10-01
5
AC Characteristics (input: tr = tf = 3 ns)
Test Condition Ta = 25°C Ta = 40 to 85°C
Characteristics Symbol VCC (V) CL (pF) Min Typ. Max Min Max
Unit
15 8.2 11.4 1.0 13.5
3.3 ± 0.3
50 10.0 15.8 1.0 18.0
15 5.7 8.1 1.0 9.5
Propagation delay
time
(A, B, C- Y)
tpLH
tpHL
5.0 ± 0.5
50 7.2 10.1 1.0 11.5
ns
15 8.1 12.8 1.0 15.0
3.3 ± 0.3
50 10.6 16.3 1.0 18.5
15 5.6 8.1 1.0 9.5
Propagation delay
time
(G1- Y)
tpLH
tpHL
5.0 ± 0.5
50 7.1 10.1 1.0 11.5
ns
15 8.2 11.4 1.0 13.5
3.3 ± 0.3
50 10.7 14.9 1.0 17.0
15 5.8 8.1 1.0 9.5
Propagation delay
time
(2G-Y)
tpLH
tpHL
5.0 ± 0.5
50 7.3 10.1 1.0 11.5
ns
Input capacitance CIN 4 10 10 pF
Power dissipation
capacitance CPD (Note) 34 pF
Note: CPD is defined as the value of the internal equivalent capacitance which is calculated from the operating
current consumption without load.
Average operating current can be obtained by the equation:
ICC (opr) = CPD·VCC·fIN + ICC
Input Equivalent Circuit
INPUT
TOSHIBA SOP16—P—300—1 27A Unit: mm 16 HHHHHHHfi EH$$HHH§ 1 127 +037 0.705TYF' - 0.43 410. a: 025 In] 10.8MAX 10.3 i 02 ‘ - 01133.5 1.5:0‘2 2007—10-01
TC74VHC138F/FN/FT/FK
2007-10-01
6
Package Dimensions
Weight: 0.18 g (typ.)
TOSHIBA SOUS-911507127 Unit : mm 16 9 HHHHHEHH ' 3 910 1 6010.2 IE U El H H HW, 1 3 0.5057“: 0.42:0.07 Ema 4 1.27 9.9101 .2 .375- 45‘ m E U1 I 175MAX ,, 015365 0.1 75:0.075 908' q- 55* w 2007—10-01
TC74VHC138F/FN/FT/FK
2007-10-01
7
Package Dimensions (Note)
Note: This package is not available in Japan.
Weight: 0.13 g (typ.)
TOSHIBA TSSOP16-P-0044-0.65A Unit mm HHHHHHHH—’ 4 4m 1 6v4i0.2 H HH H:§_, H H IE1 022:3:33 0‘225TVP ‘ 0.13 1 .01:0.05 0.25 (0‘5) 0.45~0,75 2007-10-01
TC74VHC138F/FN/FT/FK
2007-10-01
8
Package Dimensions
Weight: 0.06 g (typ.)
TOSHIBA VSSOP16APA0030A0.50 Unit: mm 0.127t0.05‘l L 0,29i0.1 4‘25MAX 4.0101 E W 0.110.05 ‘ 0.83:0,05 2007-10-01
TC74VHC138F/FN/FT/FK
2007-10-01
9
Package Dimensions
Weight: 0.02 g (typ.)
TOSHIBA 2007-10-01
TC74VHC138F/FN/FT/FK
2007-10-01
10
RESTRICTIONS ON PRODUCT USE
Toshiba Corporation, and its subsidiaries and affiliates (collectively “TOSHIBA”), reserve the right to make changes to the information
in this document, and related hardware, software and systems (collectively “Product”) without notice.
This document and any information herein may not be reproduced without prior written permission from TOSHIBA. Even with
TOSHIBA’s written permission, reproduction is permissible only if reproduction is without alteration/omission.
Though TOSHIBA works continually to improve Product’s quality and reliability, Product can malfunction or fail. Customers are
responsible for complying with safety standards and for providing adequate designs and safeguards for their hardware, software and
systems which minimize risk and avoid situations in which a malfunction or failure of Product could cause loss of human life, bodily
injury or damage to property, including data loss or corruption. Before creating and producing designs and using, customers must
also refer to and comply with (a) the latest versions of all relevant TOSHIBA information, including without limitation, this document,
the specifications, the data sheets and application notes for Product and the precautions and conditions set forth in the “TOSHIBA
Semiconductor Reliability Handbook” and (b) the instructions for the application that Product will be used with or for. Customers are
solely responsible for all aspects of their own product design or applications, including but not limited to (a) determining the
appropriateness of the use of this Product in such design or applications; (b) evaluating and determining the applicability of any
information contained in this document, or in charts, diagrams, programs, algorithms, sample application circuits, or any other
referenced documents; and (c) validating all operating parameters for such designs and applications. TOSHIBA ASSUMES NO
LIABILITY FOR CUSTOMERS’ PRODUCT DESIGN OR APPLICATIONS.
Product is intended for use in general electronics applications (e.g., computers, personal equipment, office equipment, measuring
equipment, industrial robots and home electronics appliances) or for specific applications as expressly stated in this document.
Product is neither intended nor warranted for use in equipment or systems that require extraordinarily high levels of quality and/or
reliability and/or a malfunction or failure of which may cause loss of human life, bodily injury, serious property damage or serious
public impact (“Unintended Use”). Unintended Use includes, without limitation, equipment used in nuclear facilities, equipment used
in the aerospace industry, medical equipment, equipment used for automobiles, trains, ships and other transportation, traffic signaling
equipment, equipment used to control combustions or explosions, safety devices, elevators and escalators, devices related to electric
power, and equipment used in finance-related fields. Do not use Product for Unintended Use unless specifically permitted in this
document.
Do not disassemble, analyze, reverse-engineer, alter, modify, translate or copy Product, whether in whole or in part.
Product shall not be used for or incorporated into any products or systems whose manufacture, use, or sale is prohibited under any
applicable laws or regulations.
The information contained herein is presented only as guidance for Product use. No responsibility is assumed by TOSHIBA for any
infringement of patents or any other intellectual property rights of third parties that may result from the use of Product. No license to
any intellectual property right is granted by this document, whether express or implied, by estoppel or otherwise.
ABSENT A WRITTEN SIGNED AGREEMENT, EXCEPT AS PROVIDED IN THE RELEVANT TERMS AND CONDITIONS OF SALE
FOR PRODUCT, AND TO THE MAXIMUM EXTENT ALLOWABLE BY LAW, TOSHIBA (1) ASSUMES NO LIABILITY
WHATSOEVER, INCLUDING WITHOUT LIMITATION, INDIRECT, CONSEQUENTIAL, SPECIAL, OR INCIDENTAL DAMAGES OR
LOSS, INCLUDING WITHOUT LIMITATION, LOSS OF PROFITS, LOSS OF OPPORTUNITIES, BUSINESS INTERRUPTION AND
LOSS OF DATA, AND (2) DISCLAIMS ANY AND ALL EXPRESS OR IMPLIED WARRANTIES AND CONDITIONS RELATED TO
SALE, USE OF PRODUCT, OR INFORMATION, INCLUDING WARRANTIES OR CONDITIONS OF MERCHANTABILITY, FITNESS
FOR A PARTICULAR PURPOSE, ACCURACY OF INFORMATION, OR NONINFRINGEMENT.
Do not use or otherwise make available Product or related software or technology for any military purposes, including without
limitation, for the design, development, use, stockpiling or manufacturing of nuclear, chemical, or biological weapons or missile
technology products (mass destruction weapons). Product and related software and technology may be controlled under the
Japanese Foreign Exchange and Foreign Trade Law and the U.S. Export Administration Regulations. Export and re-export of Product
or related software or technology are strictly prohibited except in compliance with all applicable export laws and regulations.
Please contact your TOSHIBA sales representative for details as to environmental matters such as the RoHS compatibility of Product.
Please use Product in compliance with all applicable laws and regulations that regulate the inclusion or use of controlled substances,
including without limitation, the EU RoHS Directive. TOSHIBA assumes no liability for damages or losses occurring as a result of
noncompliance with applicable laws and regulations.