Selection Guide
Part Input Output Output Efficiency Max
Number Voltage Voltage Current Capacitive
SMD (3kV) (VDC) (VDC) (mA) (%) Load(1)
R1S**-xx3.3 (H) 3.3, 5, 12, 15, 24 3.3 303 75 2200µF
R1S**-xx05 (H) 3.3, 5, 12, 15, 24 5 200 72-78 1000µF
R1S**-xx09 (H) 3.3, 5, 12, 15, 24 9 111 74-78 1000µF
R1S**-xx12 (H) 3.3, 5, 12, 15, 24 12 84 75-80 470µF
R1S**-xx15 (H) 3.3, 5, 12, 15, 24 15 66 75-82 470µF
R1S**-xx24 (H) 3.3, 5, 12, 15, 24 24 42 74-84 220µF
R1D**-xx3.3 (H) 3.3, 5, 12, 15, 24 ±3.3 ±152 75 ±1000µF
R1D**-xx05 (H) 3.3, 5, 12, 15, 24 ±5 ±100 72-78 ±470µF
R1D**-xx09 (H) 3.3, 5, 12, 15, 24 ±9 ±56 74-78 ±470µF
R1D**-xx12 (H) 3.3, 5, 12, 15, 24 ±12 ±42 75-80 ±220µF
R1D**-xx15 (H) 3.3, 5, 12, 15, 24 ±15 ±33 75-82 ±220µF
R1D**-xx24 (H) 3.3, 5, 12, 15, 24 ±24 ±21 74-84 ±100µF
Specifications (measured at TA = 25°C, nominal input voltage, full load and after warm-up)
Input Voltage Range ±10%
Output Voltage Accuracy ±2% typ., ±5% max.
Line Voltage Regulation All Variants 1.2%/1% of Vin typ.
Load Voltage Regulation 3.3V output types 15% typ., 20% max.
(10% to 100% full load) 5V output type 12% typ., 15% max.
9V output type 7% typ., 10% max.
12V, 15V, 24V output types 6% typ., 10% max.
Output Ripple and Noise (20MHz BW limited) 50mVp-p typ., 100mVp-p max.
Operating Frequency 20kHz min. / 60kHz typ. / 100kHz max.
continued on next page
1 Watt SMD
Single &Dual
Output
●Fully RoHS 6/6 Conform
●Full Power at 100°C Ambient Temperature
●1kVDC or 3kVDC Isolation Options
●UL /CSA Certified, CB Report
●Suitable for Fully Automated Assembly
(including Vapor Phase Soldering)
●Optional Continuous Short Circuit Protection
●Efficiency to 84%
●Built-In EN55022 Class A Filter
Features
Unregulated
Converters
R1S** : ** without marking denotes 5 pins out of 8 fitted (includes /H option)
** with marking 8denotes 8 pins out of 8 fitted (/H option not available)
** with marking 12 denotes 10 pins out of 12 fitted (includes /H option)
R1D** : ** without marking denotes 6 pins out of 10 fitted (includes /H option)
** with marking 10 denotes with 10 pins out of 10 fitted (/H option not available)
** with marking 12 denotes 10 pins out of 12 fitted (includes /H option)
UL-60950-1 Certified
EN-60950-1 Certified
EN-60601-1 Certified*
(*/H suffix)
Case and Pinning Options (note restrictions on /H option)
xx = Input Voltage (other input and output voltage combinations available on request)
* add Suffix “H” for 3kV Isolation, e.g. R1S-0505/H, R1D-0505/H, R1S12-0505/H, R1D12-0505/H
*
add Suffix “P” for Continuous Short Circuit Protection, e.g. R1S8-0505/P, R1S-0505/HP, R1D12-0505/HP
* add suffix -R for tape & reel packing e.g. R1S-0505-R. For more details see Application Notes.
R1S_R1D
ECONOLINE
DC/DC-Converter
with 3 year Warranty
Description The R1S and R1D converters are of the enclosed open frame type, i.e. they are not potted.
The converters are typically used in general purpose and industrial low power isolation and
voltage matching applications where an SMD converter is required.
The converter series feature an extended ambient temperature operating range of
-40°C to +100°C without derating and optional continuous short circuit protection.
In addition to two isolation options and three different case formats, the converters are also
available prepacked as tape and reel for use with automatic insertion machines.
E358085
RoHS
2011/65/EU
6/6
Derating-Graph
(Ambient Temperature)
REV: 1/2016 www.recom-power.comE-24