Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206N102J250CT | |
|---|---|
DigiKey Part Number | 1292-1206N102J250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N102J250CT |
Description | CAP CER 1000PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N102J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012008026 | Würth Elektronik | 911 | 732-12262-1-ND | ¥38.00000 | Parametric Equivalent |
| C1206C102J3GACTU | KEMET | 0 | 399-C1206C102J3GACTUTR-ND | ¥18.60000 | Parametric Equivalent |
| C1206C102J3GEC7210 | KEMET | 0 | C1206C102J3GEC7210-ND | ¥6.30090 | Parametric Equivalent |
| C1206C102J3GECAUTO | KEMET | 0 | C1206C102J3GECAUTO-ND | ¥8.31225 | Parametric Equivalent |
| C1206C102J3GECAUTO7210 | KEMET | 0 | C1206C102J3GECAUTO7210-ND | ¥7.53550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.79275 | ¥15,171 |
| Unit Price without JCT: | ¥3.79275 |
|---|---|
| Unit Price with JCT: | ¥4.17203 |




