Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A102JXXPW1BC | |
|---|---|
DigiKey Part Number | VJ1206A102JXXPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A102JXXPW1BC |
Description | CAP CER 1000PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A102JXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A102FXAAR | Vishay Vitramon | 0 | VJ1206A102FXAAR-ND | ¥90.55490 | Upgrade |
| VJ1206A102FXAAT | Vishay Vitramon | 2,559 | 720-VJ1206A102FXAATCT-ND | ¥273.00000 | Upgrade |
| VJ1206A102FXACW1BC | Vishay Vitramon | 0 | VJ1206A102FXACW1BC-ND | ¥31.61175 | Upgrade |
| VJ1206A102FXAMR | Vishay Vitramon | 0 | VJ1206A102FXAMR-ND | ¥90.55490 | Upgrade |
| VJ1206A102FXAMT | Vishay Vitramon | 2,944 | 720-VJ1206A102FXAMTCT-ND | ¥273.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥12.42847 | ¥186,427 |
| Unit Price without JCT: | ¥12.42847 |
|---|---|
| Unit Price with JCT: | ¥13.67132 |


