



885012008026 | |
|---|---|
DigiKey Part Number | 732-12262-2-ND - Tape & Reel (TR) 732-12262-1-ND - Cut Tape (CT) 732-12262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008026 |
Description | CAP CER 1000PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008026 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥22.10000 | ¥221 |
| 50 | ¥15.78000 | ¥789 |
| 100 | ¥13.86000 | ¥1,386 |
| 500 | ¥10.65000 | ¥5,325 |
| 1,000 | ¥9.65900 | ¥9,659 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥8.17500 | ¥32,700 |
| 8,000 | ¥7.62475 | ¥60,998 |
| 12,000 | ¥7.34917 | ¥88,190 |
| 20,000 | ¥7.04395 | ¥140,879 |
| 28,000 | ¥6.86550 | ¥192,234 |
| 40,000 | ¥6.69383 | ¥267,753 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |


