C1206C102J3GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 7,373
Unit Price: ¥344.00000
Datasheet

Upgrade


KEMET
In Stock: 7,937
Unit Price: ¥399.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥85.46600
Datasheet

Upgrade


KEMET
In Stock: 5,207
Unit Price: ¥309.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥66.11275
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥79.31675
Datasheet

Upgrade


KEMET
In Stock: 4,186
Unit Price: ¥184.00000
Datasheet

Upgrade


KEMET
In Stock: 1,241
Unit Price: ¥57.00000
Datasheet

Upgrade


KEMET
In Stock: 79,812
Unit Price: ¥96.00000
Datasheet

Upgrade


KEMET
In Stock: 12,632
Unit Price: ¥42.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 2,762
Unit Price: ¥42.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥197.34540
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥197.34540
Datasheet

Upgrade


TDK
In Stock: 91,243
Unit Price: ¥43.00000
Datasheet
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102J3GACTU

DigiKey Part Number
399-C1206C102J3GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C102J3GACTU
Description
CAP CER 1000PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102J3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C102F1GACTUKEMET7,373399-C1206C102F1GACTUCT-ND¥344.00000Upgrade
C1206C102F2GACTUKEMET7,937399-C1206C102F2GACTUCT-ND¥399.00000Upgrade
C1206C102F3GACTUKEMET0399-C1206C102F3GACTUTR-ND¥85.46600Upgrade
C1206C102F5GACTUKEMET5,207399-C1206C102F5GACTUCT-ND¥309.00000Upgrade
C1206C102G1GACTUKEMET0399-C1206C102G1GACTUTR-ND¥66.11275Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥18.60000¥74,400
Manufacturers Standard Package
Unit Price without JCT:¥18.60000
Unit Price with JCT:¥20.46000