Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL209346221E3 | |
|---|---|
DigiKey Part Number | MAL209346221E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL209346221E3 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 700mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 1.38 A @ 120 Hz |
Part Status Active | Impedance 520 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ221M400J022 | Cornell Dubilier Knowles | 7,434 | 338-3523-ND | ¥1,246.00000 | Parametric Equivalent |
| 380LX221M400J022 | Cornell Dubilier Knowles | 0 | 338-3655-ND | ¥495.26400 | Parametric Equivalent |
| 400USG220MEFC25X30 | Rubycon | 0 | 400USG220MEFC25X30-ND | ¥734.83000 | Parametric Equivalent |
| 400USG220MEFCSN25X30 | Rubycon | 169 | 1189-3839-ND | ¥1,057.00000 | Parametric Equivalent |
| 450USK220MEFCSN25X30 | Rubycon | 96 | 1189-4307-ND | ¥1,246.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥769.40250 | ¥615,522 |
| Unit Price without JCT: | ¥769.40250 |
|---|---|
| Unit Price with JCT: | ¥846.34275 |












