


861011384014 | |
|---|---|
DigiKey Part Number | 732-861011384014-ND |
Manufacturer | |
Manufacturer Product Number | 861011384014 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 861011384014 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 2.139 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMR401VSN221MQ25S | Chemi-Con | 208 | 565-4465-ND | ¥756.00000 | Direct |
| 450MXK220MEFCSN25X30 | Rubycon | 27 | 1189-2613-ND | ¥1,364.00000 | Upgrade |
| 380LQ221M400J022 | Cornell Dubilier Knowles | 7,434 | 338-3523-ND | ¥1,246.00000 | Parametric Equivalent |
| 400USG220MEFCSN25X30 | Rubycon | 169 | 1189-3839-ND | ¥1,057.00000 | Parametric Equivalent |
| 450USK220MEFCSN25X30 | Rubycon | 96 | 1189-4307-ND | ¥1,246.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥749.00000 | ¥749 |
| 10 | ¥666.20000 | ¥6,662 |
| 50 | ¥582.82000 | ¥29,141 |
| 100 | ¥527.97000 | ¥52,797 |
| Unit Price without JCT: | ¥749.00000 |
|---|---|
| Unit Price with JCT: | ¥823.90000 |

