220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 620mOhm @ 100Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43305B9227M000

DigiKey Part Number
495-75814-ND
Manufacturer
Manufacturer Product Number
B43305B9227M000
Description
CAP ALUM 220UF 20% 400V SNAP TH
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 620mOhm @ 100Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
620mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.28 A @ 100 Hz
Impedance
830 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,177.00000¥1,177
10¥828.40000¥8,284
50¥684.28000¥34,214
130¥623.76154¥81,089
520¥559.39423¥290,885
1,040¥554.77692¥576,968
Manufacturers Standard Package
Unit Price without JCT:¥1,177.00000
Unit Price with JCT:¥1,294.70000