Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43630B9227M060 | |
|---|---|
DigiKey Part Number | 495-B43630B9227M060-ND |
Manufacturer | |
Manufacturer Product Number | B43630B9227M060 |
Description | SNAP-IN 220UF 400V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 470mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.41 A @ 100 Hz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 470mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43305B9227M000 | TDK | 135 | 495-75814-ND | ¥1,283.00000 | Parametric Equivalent |
| B43630B9227M000 | TDK | 0 | 495-77482-ND | ¥638.85577 | Parametric Equivalent |
| B43630B9227M067 | TDK | 0 | 495-B43630B9227M067-ND | ¥524.14615 | Parametric Equivalent |
| 380LQ221M400J022 | Cornell Dubilier Knowles | 7,434 | 338-3523-ND | ¥1,246.00000 | Parametric Equivalent |
| 380LX221M400J022 | Cornell Dubilier Knowles | 0 | 338-3655-ND | ¥495.26400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | ¥665.76538 | ¥346,198 |
| Unit Price without JCT: | ¥665.76538 |
|---|---|
| Unit Price with JCT: | ¥732.34192 |












