
VEJ221M1VTR-0810S | |
|---|---|
DigiKey Part Number | 4403-VEJ221M1VTR-0810STR-ND - Tape & Reel (TR) 4403-VEJ221M1VTR-0810SCT-ND - Cut Tape (CT) 4403-VEJ221M1VTR-0810SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEJ221M1VTR-0810S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 378 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865080553014 | Würth Elektronik | 35,798 | 732-8513-1-ND | ¥110.00000 | Parametric Equivalent |
| EEV227M035A9MAA | KEMET | 14,732 | 399-6708-1-ND | ¥132.00000 | Parametric Equivalent |
| EMVY350ARA221MHA0G | Chemi-Con | 750 | 565-EMVY350ARA221MHA0GCT-ND | ¥133.00000 | Parametric Equivalent |
| EMZJ350ARA221MHA0G | Chemi-Con | 490 | 565-EMZJ350ARA221MHA0GCT-ND | ¥133.00000 | Parametric Equivalent |
| NACZ221M35V8X10.5TR15F | NIC Components Corp | 10 | 4988-NACZ221M35V8X10.5TR15FCT-ND | ¥115.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥82.00000 | ¥82 |
| 10 | ¥50.70000 | ¥507 |
| 50 | ¥37.42000 | ¥1,871 |
| 100 | ¥33.21000 | ¥3,321 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥25.93200 | ¥12,966 |
| 1,000 | ¥23.63400 | ¥23,634 |
| 1,500 | ¥22.47267 | ¥33,709 |
| 2,500 | ¥21.17800 | ¥52,945 |
| 3,500 | ¥20.41600 | ¥71,456 |
| 5,000 | ¥19.68020 | ¥98,401 |
| Unit Price without JCT: | ¥82.00000 |
|---|---|
| Unit Price with JCT: | ¥90.20000 |

