
EMZJ350ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZJ350ARA221MHA0GTR-ND - Tape & Reel (TR) 565-EMZJ350ARA221MHA0GCT-ND - Cut Tape (CT) 565-EMZJ350ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ350ARA221MHA0G |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ350ARA221MHA0G Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY350ARA221MHA0G | Chemi-Con | 2,750 | 565-EMVY350ARA221MHA0GCT-ND | ¥161.00000 | Parametric Equivalent |
| 865080553014 | Würth Elektronik | 36,166 | 732-8513-1-ND | ¥110.00000 | Parametric Equivalent |
| EEV227M035A9MAA | KEMET | 16,056 | 399-6708-1-ND | ¥131.00000 | Parametric Equivalent |
| NACZ221M35V8X10.5TR13F | NIC Components Corp | 134 | 4988-NACZ221M35V8X10.5TR13FCT-ND | ¥110.00000 | Parametric Equivalent |
| NACZ221M35V8X10.5TR15F | NIC Components Corp | 5,025 | 4988-NACZ221M35V8X10.5TR15FCT-ND | ¥115.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥133.00000 | ¥133 |
| 10 | ¥83.60000 | ¥836 |
| 50 | ¥62.78000 | ¥3,139 |
| 100 | ¥56.20000 | ¥5,620 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥44.84600 | ¥22,423 |
| 1,000 | ¥41.26600 | ¥41,266 |
| 1,500 | ¥39.45600 | ¥59,184 |
| 2,500 | ¥37.43960 | ¥93,599 |
| 3,500 | ¥36.25371 | ¥126,888 |
| 5,000 | ¥35.10800 | ¥175,540 |
| Unit Price without JCT: | ¥133.00000 |
|---|---|
| Unit Price with JCT: | ¥146.30000 |

