

865080553014 | |
---|---|
DigiKey Part Number | 732-8513-2-ND - Tape & Reel (TR) 732-8513-1-ND - Cut Tape (CT) 732-8513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080553014 |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080553014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 370.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 570 mA @ 100 kHz | |
Impedance | 210 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥105.00000 | ¥105 |
50 | ¥88.76000 | ¥4,438 |
100 | ¥77.46000 | ¥7,746 |
250 | ¥68.87200 | ¥17,218 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥54.11000 | ¥27,055 |
1,000 | ¥51.67700 | ¥51,677 |
Unit Price without JCT: | ¥105.00000 |
---|---|
Unit Price with JCT: | ¥115.50000 |