New at DigiKey
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NACZ221M35V8X10.5TR15F

DigiKey Part Number
4988-NACZ221M35V8X10.5TR15FTR-ND - Tape & Reel (TR)
4988-NACZ221M35V8X10.5TR15FCT-ND - Cut Tape (CT)
4988-NACZ221M35V8X10.5TR15FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NACZ221M35V8X10.5TR15F
Description
CAP SMT 8X10.5 220F 35VDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
270 mA @ 100 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
450 mA @ 100 kHz
Part Status
Active
Impedance
170 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,025
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥115.00000¥115
10¥71.80000¥718
50¥54.78000¥2,739
100¥49.54000¥4,954
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥40.68800¥20,344
1,000¥37.95700¥37,957
1,500¥36.58867¥54,883
2,500¥35.07320¥87,683
3,500¥34.18714¥119,655
5,000¥33.33520¥166,676
Manufacturers Standard Package
Unit Price without JCT:¥115.00000
Unit Price with JCT:¥126.50000