Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMA6T7V6CAY | |
|---|---|
DigiKey Part Number | 497-11836-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6T7V6CAY |
Description | TVS DIODE 6.5VWM 14.5V DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 276A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T7V6CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.2V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 276A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥43.95520 | ¥219,776 |
| 10,000 | ¥42.89770 | ¥428,977 |
| Unit Price without JCT: | ¥43.95520 |
|---|---|
| Unit Price with JCT: | ¥48.35072 |







