
SMAJ6.5C | |
|---|---|
DigiKey Part Number | 1801-SMAJ6.5CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ6.5C |
Description | TVS DIODE 6.5VWM 12.3V DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.3V Clamp 32.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 32.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.22V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ¥16.39360 | ¥122,952 |
| 15,000 | ¥15.04700 | ¥225,705 |
| 22,500 | ¥14.36089 | ¥323,120 |
| 37,500 | ¥13.59000 | ¥509,625 |
| 52,500 | ¥13.13345 | ¥689,506 |
| 75,000 | ¥12.77551 | ¥958,163 |
| Unit Price without JCT: | ¥16.39360 |
|---|---|
| Unit Price with JCT: | ¥18.03296 |

