STMicroelectronics TVS Diodes

Results: 1,484
Stocking Options
Environmental Options
Media
Exclude
1,484Results
Applied FiltersRemove All

Showing
of 1,484
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-323_477
ESDA041-1JY
TVS DIODE 3.6VWM 9VC SOD323
STMicroelectronics
64,441
In Stock
1 : ¥23.00000
Cut Tape (CT)
3,000 : ¥6.24967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V
6.2V
9V
20A (8/20µs)
-
No
-
190pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
TS432AILT
ESDA14V2LY
TVS DIODE 12VWM 21VC SOT23-3
STMicroelectronics
14,217
In Stock
1 : ¥27.00000
Cut Tape (CT)
3,000 : ¥12.49933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
12V
14.2V
21V
14A (8/20µs)
300W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
ESDAVLC5-1BF4
ESDARF02-1BU2CK
TVS DIODE 3.6VWM 12VC 0201
STMicroelectronics
10,176
In Stock
1 : ¥33.00000
Cut Tape (CT)
15,000 : ¥4.68720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.6V
5V
12V
1.5A (8/20µs)
20W
No
General Purpose
0.2pF @ 200MHz ~ 3GHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
0201
TS432AILT
ESDCAN24-2BLY
TVS DIODE 24VWM 40VC SOT23-3
STMicroelectronics
107,482
In Stock
1 : ¥50.00000
Cut Tape (CT)
3,000 : ¥10.15567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26.2V
40V
5.5A (8/20µs)
230W
No
CAN
30pF @ 1MHz
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
ESDAVLC5-1BF4
ESDALC6V1-1U2
TVS DIODE 3VWM ST0201
STMicroelectronics
78,626
In Stock
1 : ¥52.00000
Cut Tape (CT)
15,000 : ¥13.39760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3V
6.1V
-
-
20W
No
General Purpose
12pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
0201
DO-220AA SMP
SMM4F24A-TR
TVS DIODE 24VWM 50VC DO222-AA
STMicroelectronics
76,962
In Stock
1 : ¥53.00000
Cut Tape (CT)
12,000 : ¥27.49825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.6V
50V
46A (8/20µs)
400W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-222AA
DO222-AA
DO-214AC
SMA6J5.0A-TR
TVS DIODE 5VWM 13.4VC DO214AC
STMicroelectronics
42,754
In Stock
1 : ¥53.00000
Cut Tape (CT)
5,000 : ¥14.37400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
13.4V
298A (8/20µs)
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-220AA SMP
SMM4F5.0A-TR
TVS DIODE 5VWM 13.4VC DO222-AA
STMicroelectronics
28,786
In Stock
1 : ¥53.00000
Cut Tape (CT)
12,000 : ¥29.76375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.46V
13.4V
174A (8/20µs)
400W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-222AA
DO222-AA
SOT-23-6
USBLC6-4SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
85,989
In Stock
1 : ¥55.00000
Cut Tape (CT)
3,000 : ¥14.76467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
DO-214AC
SMAJ5.0A-TR
TVS DIODE 5VWM 13.4VC DO214AC
STMicroelectronics
38,270
In Stock
1 : ¥55.00000
Cut Tape (CT)
5,000 : ¥14.99900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
13.4V
174A (8/20µs)
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
86,872
In Stock
1 : ¥56.00000
Cut Tape (CT)
3,000 : ¥12.03033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
USBLC6-4SC6Y
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
15,496
In Stock
1 : ¥56.00000
Cut Tape (CT)
3,000 : ¥20.93600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
ESDA Series
ESDA25P35-1U1M
TVS DIODE 22VWM 41VC 1610
STMicroelectronics
62,275
In Stock
1 : ¥58.00000
Cut Tape (CT)
8,000 : ¥11.87425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
22V
23.3V
41V
35A (8/20µs)
1400W (1.4kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-UDFN
1610
SOT-323-5
ESDALC6V1W5
TVS DIODE 3VWM SOT3235
STMicroelectronics
34,785
In Stock
1 : ¥58.00000
Cut Tape (CT)
3,000 : ¥13.12400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V
6.1V
-
-
25W
No
General Purpose
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-323-5
SOT-23-6
ESDA6V1BC6
TVS DIODE 5VWM SOT23-6
STMicroelectronics
9,830
In Stock
1 : ¥58.00000
Cut Tape (CT)
3,000 : ¥12.18667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
5V
6.1V
-
-
80W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
DO-214AA
SMBJ33A-TR
TVS DIODE 33VWM 53.3VC SMB
STMicroelectronics
31,673
In Stock
1 : ¥64.00000
Cut Tape (CT)
2,500 : ¥14.33520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
11.8A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
TS432AILT
ESDA5V3LY
TVS DIODE 3VWM 19VC SOT23-3
STMicroelectronics
25,148
In Stock
1 : ¥64.00000
Cut Tape (CT)
3,000 : ¥15.31167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3V
5.3V
19V
25A (8/20µs)
300W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
6-UFDFN
USBULC6-2M6
TVS DIODE 5VWM 17VC 6UQFN
STMicroelectronics
12,314
In Stock
1 : ¥64.00000
Cut Tape (CT)
3,000 : ¥18.90500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
0.95pF @ 1MHz
-
-
-
Surface Mount
6-UFDFN
6-µQFN (1.45x1.0)
DO-214AC
SMAJ30CA-TR
TVS DIODE 30VWM 64.3VC DO214AC
STMicroelectronics
43,279
In Stock
1 : ¥67.00000
Cut Tape (CT)
5,000 : ¥15.46780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
64.3V
36A (8/20µs)
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOT-23-6
DALC208SC6
TVS DIODE 5VWM SOT23-6
STMicroelectronics
22,394
In Stock
1 : ¥67.00000
Cut Tape (CT)
3,000 : ¥16.40533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V
-
-
-
-
No
General Purpose
-
-
-
-
Surface Mount
SOT-23-6
SOT-23-6
6-UFDFN
HSP062-2M6
TVS DIODE 3VWM 18VC 6UQFN
STMicroelectronics
20,197
In Stock
1 : ¥67.00000
Cut Tape (CT)
3,000 : ¥21.71733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
3V
6V
18V (Typ)
3A (8/20µs)
-
Yes
Ethernet, HDMI
0.6pF @ 200MHz ~ 3GHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
6-UFDFN
6-uQFN (1.45x1)
USBLC6-2P6
USBLC6-2P6
TVS DIODE 5.25VWM 17VC SOT666
STMicroelectronics
102,335
In Stock
1 : ¥69.00000
Cut Tape (CT)
3,000 : ¥15.62400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
DO-214AA
SMBJ12CA-TR
TVS DIODE 12VWM 19.9VC SMB
STMicroelectronics
2,426
In Stock
1 : ¥70.00000
Cut Tape (CT)
2,500 : ¥16.36640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
31A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
SOT-23-6
USBLC6-2SC6Y
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
54,004
In Stock
1 : ¥72.00000
Cut Tape (CT)
3,000 : ¥16.15100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
2 UDFN
ESDA7P120-1U1M
TVS DIODE 5.5VWM 11.5VC 1610
STMicroelectronics
93,994
In Stock
1 : ¥75.00000
Cut Tape (CT)
8,000 : ¥15.14900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V
6.4V
11.5V
120A (8/20µs)
1400W (1.4kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-UDFN
1610
Showing
of 1,484

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.