510CAA54M0000AAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥911.00000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥911.00000
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: ¥221.60000
Datasheet
New at DigiKey
54 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CAA54M0000AAGR

DigiKey Part Number
863-510CAA54M0000AAGR-ND
Manufacturer
Manufacturer Product Number
510CAA54M0000AAGR
Description
XTAL OSC XO 54.0000MHZ CMOS SMD
Customer Reference
Detailed Description
54 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510CAA54M0000AAGSkyworks Solutions Inc.0863-510CAA54M0000AAG-ND¥911.00000Parametric Equivalent
510CAA54M0000AAGRSkyworks Solutions Inc.0863-510CAA54M0000AAGR-ND¥911.00000Parametric Equivalent
SX7M54.000B20F30TNNShenzhen SCTF Electronics72,0005852-SX7M54.000B20F30TNNTR-ND¥221.60000Parametric Equivalent
Value Added Item
All prices are in JPY
Strip
QuantityUnit PriceExt Price
1¥911.00000¥911
10¥791.50000¥7,915
25¥748.56000¥18,714
50¥717.62000¥35,881
100¥687.96000¥68,796
250¥650.67600¥162,669
500¥623.84800¥311,924
1,000¥598.15300¥598,153
2,500¥565.84920¥1,414,623
Manufacturers Standard Package
Unit Price without JCT:¥911.00000
Unit Price with JCT:¥1,002.10000