
SX7M54.000B20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX7M54.000B20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX7M54.000B20F30TNN |
Description | XTAL OSC XO 54.0000MHz CMOS SMD |
Customer Reference | |
Detailed Description | 54 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥221.60000 | ¥2,216 |
| 100 | ¥74.39000 | ¥7,439 |
| 500 | ¥55.39600 | ¥27,698 |
| 1,000 | ¥52.23000 | ¥52,230 |
| 3,000 | ¥50.64700 | ¥151,941 |
| Unit Price without JCT: | ¥221.60000 |
|---|---|
| Unit Price with JCT: | ¥243.76000 |

