SIT9003AIU23-33EB-33.00000Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥447.00000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥447.00000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥445.13200
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥228.00667
Datasheet
33 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
Top Reasons to Replace Crystals with MEMS Oscillators

SIT9003AIU23-33EB-33.00000Y

DigiKey Part Number
1473-SIT9003AIU23-33EB-33.00000YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9003AIU23-33EB-33.00000Y
Description
MEMS OSC XO 33.0000MHZ LVCMOS LV
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9003AIU23-33EB-33.00000Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
4.1mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-PQFN (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
4.3µA
Output
LVCMOS, LVTTL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT8208AI-23-33E-33.000000SiTime01473-SIT8208AI-23-33E-33.000000-ND¥447.00000Parametric Equivalent
SIT8208AIL23-33E-33.000000SiTime01473-SIT8208AIL23-33E-33.000000-ND¥447.00000Parametric Equivalent
SIT9003AIU23-33EB-33.00000SiTime01473-SIT9003AIU23-33EB-33.00000TR-ND¥445.13200Parametric Equivalent
SIT9003AIU23-33EB-33.00000TSiTime01473-SIT9003AIU23-33EB-33.00000TTR-ND¥228.00667Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥240.22100¥240,221
Manufacturers Standard Package
Unit Price without JCT:¥240.22100
Unit Price with JCT:¥264.24310