
SIT8208AIL23-33E-33.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AIL23-33E-33.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AIL23-33E-33.000000 |
Description | MEMS OSC XO 33.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥442.00000 | ¥442 |
| 10 | ¥384.60000 | ¥3,846 |
| 25 | ¥363.76000 | ¥9,094 |
| 50 | ¥348.70000 | ¥17,435 |
| 100 | ¥334.27000 | ¥33,427 |
| 250 | ¥316.12000 | ¥79,030 |
| 500 | ¥303.06200 | ¥151,531 |
| 1,000 | ¥290.55200 | ¥290,552 |
| 2,500 | ¥274.81960 | ¥687,049 |
| Unit Price without JCT: | ¥442.00000 |
|---|---|
| Unit Price with JCT: | ¥486.20000 |

