
SIT8208AI-23-33E-33.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-23-33E-33.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-23-33E-33.000000 |
Description | MEMS OSC XO 33.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥425.00000 | ¥425 |
| 10 | ¥369.80000 | ¥3,698 |
| 25 | ¥349.72000 | ¥8,743 |
| 50 | ¥335.26000 | ¥16,763 |
| 100 | ¥321.40000 | ¥32,140 |
| 250 | ¥303.96000 | ¥75,990 |
| 500 | ¥291.40600 | ¥145,703 |
| 1,000 | ¥279.37600 | ¥279,376 |
| 2,500 | ¥264.24920 | ¥660,623 |
| Unit Price without JCT: | ¥425.00000 |
|---|---|
| Unit Price with JCT: | ¥467.50000 |

