SIT9003AIU23-33EB-33.00000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥425.00000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥442.00000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥228.00667
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥240.22100
Datasheet
33 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9003AIU23-33EB-33.00000

DigiKey Part Number
1473-SIT9003AIU23-33EB-33.00000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9003AIU23-33EB-33.00000
Description
MEMS OSC SSXO 33.00000 MHZ LVCMO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Spread Spectrum Bandwidth
±0.25%, Center Spread
Packaging
Tape & Reel (TR)
Current - Supply (Max)
4.1mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS, LVTTL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT8208AI-23-33E-33.000000SiTime01473-SIT8208AI-23-33E-33.000000-ND¥425.00000Parametric Equivalent
SIT8208AIL23-33E-33.000000SiTime01473-SIT8208AIL23-33E-33.000000-ND¥442.00000Parametric Equivalent
SIT9003AIU23-33EB-33.00000TSiTime01473-SIT9003AIU23-33EB-33.00000TTR-ND¥228.00667Parametric Equivalent
SIT9003AIU23-33EB-33.00000YSiTime01473-SIT9003AIU23-33EB-33.00000YTR-ND¥240.22100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥445.13200¥111,283
Manufacturers Standard Package
Unit Price without JCT:¥445.13200
Unit Price with JCT:¥489.64520