Upgrade
Upgrade
Similar
Similar
Similar
Similar



TPSMB91CA | |
|---|---|
DigiKey Part Number | F6345TR-ND - Tape & Reel (TR) F6345CT-ND - Cut Tape (CT) F6345DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB91CA |
Description | TVS DIODE 77.8VWM 125V DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB91CA Models |
Category | Current - Peak Pulse (10/1000µs) 4.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 77.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 86.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 125V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB91CA | Littelfuse Inc. | 2,163 | P6SMB91CALFCT-ND | ¥101.00000 | Similar |
| P6SMB91CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB91CAHE3/52-ND | ¥0.00000 | Upgrade |
| P6SMB91CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB91CAHE3/5B-ND | ¥0.00000 | Upgrade |
| P6SMB91CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB91CATR-ND | ¥23.01983 | Similar |
| P6SMB91CA | Bourns Inc. | 0 | P6SMB91CABB-ND | ¥19.96225 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥123.00000 | ¥123 |
| 10 | ¥76.10000 | ¥761 |
| 100 | ¥49.17000 | ¥4,917 |
| 500 | ¥37.59200 | ¥18,796 |
| 1,000 | ¥33.85700 | ¥33,857 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥32.34367 | ¥97,031 |
| 6,000 | ¥31.04367 | ¥186,262 |
| Unit Price without JCT: | ¥123.00000 |
|---|---|
| Unit Price with JCT: | ¥135.30000 |







