P6SMB91CA-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Direct


STMicroelectronics
In Stock: 8,483
Unit Price: ¥158.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,370
Unit Price: ¥191.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ¥23.01983
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,163
Unit Price: ¥101.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ¥19.96225
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 20,159
Unit Price: ¥118.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,425
Unit Price: ¥118.00000
Datasheet
125V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB91CA-E3/5B

DigiKey Part Number
P6SMB91CA-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB91CA-E3/5B
Description
TVS DIODE 77.8VWM 125V DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
125V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.8A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
77.8V
Supplier Device Package
Voltage - Breakdown (Min)
86.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
125V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB91CAHE3/52Vishay General Semiconductor - Diodes Division0P6SMB91CAHE3/52-ND¥0.00000Direct
SM6T100CASTMicroelectronics8,483497-7880-1-ND¥158.00000Direct
1KSMB91CALittelfuse Inc.1,37018-1KSMB91CACT-ND¥191.00000Similar
P6SMB91CATaiwan Semiconductor Corporation01801-P6SMB91CATR-ND¥23.01983Similar
P6SMB91CALittelfuse Inc.2,163P6SMB91CALFCT-ND¥101.00000Similar
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200¥22.22469¥71,119
6,400¥20.28109¥129,799
9,600¥19.29073¥185,191
16,000¥18.17738¥290,838
22,400¥17.51817¥392,407
32,000¥16.87750¥540,080
80,000¥16.12000¥1,289,600
Manufacturers Standard Package
Unit Price without JCT:¥22.22469
Unit Price with JCT:¥24.44716