Direct
Similar

P6SMB91CAHE3/52 | |
|---|---|
DigiKey Part Number | P6SMB91CAHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB91CAHE3/52 |
Description | TVS DIODE 77.8VWM 125V DO214AA |
Customer Reference | |
Detailed Description | 125V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 77.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 86.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 125V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB91CA-E3/52 | Vishay General Semiconductor - Diodes Division | 190 | P6SMB91CA-E3/52GICT-ND | ¥106.00000 | Direct |
| 1KSMB91CA | Littelfuse Inc. | 1,370 | 18-1KSMB91CACT-ND | ¥191.00000 | Similar |
| P6SMB91CA | Bourns Inc. | 0 | P6SMB91CABB-ND | ¥19.96225 | Similar |
| P6SMB91CA | Littelfuse Inc. | 2,163 | P6SMB91CALFCT-ND | ¥101.00000 | Similar |
| TVP06B910CA-G | Comchip Technology | 0 | TVP06B910CA-G-ND | ¥31.71500 | Similar |





