Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct

KGM21BCG1E390JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1E390JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E390JT |
Description | CAP CER 39PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E390JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H390FT | KYOCERA AVX | 5,707 | 478-KGM21BCG1H390FTCT-ND | ¥95.00000 | Upgrade |
| KGM21BCG1H390GT | KYOCERA AVX | 9,920 | 478-KGM21BCG1H390GTCT-ND | ¥28.00000 | Upgrade |
| KGM21BCG1H390JT | KYOCERA AVX | 13,761 | 478-KGM21BCG1H390JTCT-ND | ¥20.00000 | Upgrade |
| KGM21BCG2A390FT | KYOCERA AVX | 6,125 | 478-KGM21BCG2A390FTCT-ND | ¥81.00000 | Upgrade |
| KGM21BCG2A390GT | KYOCERA AVX | 1,990 | 478-KGM21BCG2A390GTCT-ND | ¥66.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥6.62888 | ¥53,031 |
| Unit Price without JCT: | ¥6.62888 |
|---|---|
| Unit Price with JCT: | ¥7.29177 |





