Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade

0805J0250390JCT | |
|---|---|
DigiKey Part Number | 0805J0250390JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0250390JCT |
Description | CAP CER 39PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 25V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0250390JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0250390FCT | Knowles Syfer | 0 | 0805J0250390FCT-ND | ¥66.52200 | Upgrade |
| 0805J0250390GCT | Knowles Syfer | 0 | 0805J0250390GCT-ND | ¥39.68133 | Upgrade |
| 0805J0500390FCT | Knowles Syfer | 0 | 0805J0500390FCT-ND | ¥64.03233 | Upgrade |
| 0805J0500390GCT | Knowles Syfer | 0 | 0805J0500390GCT-ND | ¥39.68133 | Upgrade |
| 0805J0500390JCT | Knowles Syfer | 0 | 0805J0500390JCT-ND | ¥39.68133 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥39.68133 | ¥119,044 |
| Unit Price without JCT: | ¥39.68133 |
|---|---|
| Unit Price with JCT: | ¥43.64946 |





