
KGM21BCG1H390JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H390JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H390JTCT-ND - Cut Tape (CT) 478-KGM21BCG1H390JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H390JT |
Description | CAP CER 39PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H390JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C390F5GACTU | KEMET | 13,193 | 399-17447-1-ND | ¥151.00000 | Upgrade |
| C0805C390J1GACTU | KEMET | 5,846 | 399-C0805C390J1GACTUCT-ND | ¥43.00000 | Upgrade |
| C0805C390J2GACTU | KEMET | 1,086 | 399-C0805C390J2GACTUCT-ND | ¥48.00000 | Upgrade |
| GRM21A5C2E390JW01D | Murata Electronics | 3,883 | 490-5537-1-ND | ¥33.00000 | Upgrade |
| VJ0805A390JXAAC | Vishay Vitramon | 2,358 | 720-VJ0805A390JXAACCT-ND | ¥61.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥10.60000 | ¥106 |
| 50 | ¥7.34000 | ¥367 |
| 100 | ¥6.35000 | ¥635 |
| 500 | ¥4.68600 | ¥2,343 |
| 1,000 | ¥4.17500 | ¥4,175 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.41100 | ¥13,644 |
| 8,000 | ¥3.12763 | ¥25,021 |
| 12,000 | ¥2.98592 | ¥35,831 |
| 20,000 | ¥2.82900 | ¥56,580 |
| 28,000 | ¥2.73725 | ¥76,643 |
| 40,000 | ¥2.64908 | ¥105,963 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

