VJ0805A390JXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥29.22200
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥65.96020
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥13.40775
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥67.65800
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥65.96020
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥12.42847
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥67.65800
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥65.96020
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥25.21950
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥67.65800
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥65.96020
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥23.05393
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥13.83175
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥12.42847
Datasheet
39 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A390JXXPW1BC

DigiKey Part Number
VJ0805A390JXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A390JXXPW1BC
Description
CAP CER 39PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
39 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A390JXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A390FXAACVishay Vitramon0VJ0805A390FXAAC-ND¥29.22200Upgrade
VJ0805A390FXAAPVishay Vitramon0VJ0805A390FXAAP-ND¥65.96020Upgrade
VJ0805A390FXACW1BCVishay Vitramon0VJ0805A390FXACW1BC-ND¥13.40775Upgrade
VJ0805A390FXAMCVishay Vitramon0VJ0805A390FXAMC-ND¥67.65800Upgrade
VJ0805A390FXAMPVishay Vitramon0VJ0805A390FXAMP-ND¥65.96020Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥4.64833¥69,725
Manufacturers Standard Package
Unit Price without JCT:¥4.64833
Unit Price with JCT:¥5.11316