Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520B106M016AHE100 | |
|---|---|
DigiKey Part Number | 399-T520B106M016AHE100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520B106M016AHE100 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 10 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B106M016ATE100 | KEMET | 21,620 | 399-5483-1-ND | ¥259.00000 | Parametric Equivalent |
| T521B106M016AHE100 | KEMET | 0 | 399-T521B106M016AHE100TR-ND | ¥323.74600 | Parametric Equivalent |
| T521B106M016ATE100 | KEMET | 17,653 | 399-16631-1-ND | ¥273.00000 | Parametric Equivalent |
| T521B106M020ATE100 | KEMET | 2,117 | 399-T521B106M020ATE100CT-ND | ¥273.00000 | Parametric Equivalent |
| T521B106M025ATE100 | KEMET | 0 | 399-16632-1-ND | ¥302.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥84.66000 | ¥169,320 |
| Unit Price without JCT: | ¥84.66000 |
|---|---|
| Unit Price with JCT: | ¥93.12600 |






