Parametric Equivalent

TCJT106M025R0100E | |
|---|---|
DigiKey Part Number | 478-TCJT106M025R0100ETR-ND - Tape & Reel (TR) 478-TCJT106M025R0100ECT-ND - Cut Tape (CT) 478-TCJT106M025R0100EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJT106M025R0100E |
Description | TCJ |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥447.00000 | ¥447 |
| 10 | ¥333.00000 | ¥3,330 |
| 25 | ¥304.44000 | ¥7,611 |
| 100 | ¥273.04000 | ¥27,304 |
| 250 | ¥258.04800 | ¥64,512 |
| 500 | ¥249.61000 | ¥124,805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥233.71760 | ¥584,294 |
| 5,000 | ¥228.98440 | ¥1,144,922 |
| Unit Price without JCT: | ¥447.00000 |
|---|---|
| Unit Price with JCT: | ¥491.70000 |


